LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX333CPP+

Manufacturer
MPN
MAX333CPP+
LCSC Part #
C1546652
Packaging
PDIP-20
Customer #
Key Attributes
175Ω 2:1 PDIP-20 Analog Switches, Multiplexers, Demultiplexers
DatasheetMAXIM MAX333CPP+
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingPDIP-20
Features-
Turn-on time1us
Turn-off time500ns
Number of Channels-
Voltage - Supply-18V~-5V;5V~18V;10V~30V
Ron175Ω
Switch Circuit2:1
Propagation Delay-
Operating Temperature0℃~+70℃
Con5pF
Bandwidth-

Introduction

AI Translation

The MAx333 is a quad single-pole-double-throw (SPDT) analog switch. These four independent switches can be operated with bipolar power supplies ranging from ±5V to ±18V, or single-ended power supplies of +10V to +30V. The MAx333 has break-before-make switching (200ns typical), a maximum turn-off time of 500ns, and a maximum turn-on time of 1000ns. The MAx333 is ideal for portable operation since quiescent current is only 250μA maximum with all inputs high, and less with all inputs low. Logic inputs are fully TTL and CMOS compatible and guaranteed over a +0.8V to +2.4V range, regardless of supply voltage. Logic inputs and switched analog signals can range anywhere between the supply voltages without damage. The MAx333 is a low-cost replacement for a DG211/DG212 pair when used as a quad SPDT switch.

Features

AI Translation
  • Low Cost Per Channel
  • Four Independent SPDT Switches
  • Break-Before-Make Switching
  • Guaranteed ±5V to ±18V Operation
  • Guaranteed +10V to +30V Operation (Single Supply)
  • No Separate Logic Supply Required
  • CMOS and TTL Logic Compatible
  • Monolithic, Low Power CMOS Design

Applications

AI Translation
  • Winchester Disk Drives
  • Test Equipment
  • Communications Systems
  • PBX.PABX
  • Head up Displays
  • Portable Instruments