LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI CD74HCT4067ME4

Manufacturer
MPN
CD74HCT4067ME4
LCSC Part #
C1546641
Packaging
SOIC-24-300mil
Customer #
Key Attributes
High-Speed CMOS Logic 16-Channel Analog Multiplexer/Demultiplexer
DatasheetTI CD74HCT4067ME4
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingSOIC-24-300mil
FeaturesBidirectional analog channel
Turn-on time345ns
Turn-off time365ns
Voltage - Supply4.5V~5.5V
Number of Channels-
Ron70Ω
Switch Circuit16:1
Propagation Delay15ns
Operating Temperature-55℃~+125℃
Con-
Bandwidth89MHz

Introduction

AI Translation

The CD74HC4067 and CD74HCT4067 devices are digitally controlled analog switches that utilize silicon-gate CMOS technology to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. These analog multiplexers/demultiplexers control analog voltages that may vary across the voltage supply range. They are bidirectional switches thus allowing any analog input to be used as an output and vice-versa. The switches have low “on” resistance and low “off” leakages. In addition, these devices have an enable control which when high will disable all switches to their “off” state.

Features

AI Translation
  • Wide Analog Input Voltage Range
  • Low “ON” Resistance - VCC = 4.5V ... 70Ω(Typ) - Vcc = 6V ... 60Ω(Typ)
  • Fast Switching and Propagation Speeds
  • “Break-Before-Make” Switching...6ns (Typ) at 4.5V
  • Available in Both Narrow and Wide-Body Plastic Packages
  • Fanout (Over Temperature Range) - Standard Outputs... 10 LSTTL Loads - Bus Driver Outputs ... 15 LSTTL Loads
  • Wide Operating Temperature Range ... -55°C to 125°C
  • Balanced Propagation Delay and Transition Times
  • Significant Power Reduction Compared to LSTTL Logic ICs
  • HC Types - 2V to 6V Operation - High Noise Immunity: NIL = 30%, N1H = 30% of Vcc at Vcc = 5V
  • HCT Types - 4.5V to 5.5V Operation - Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min) - CMOS Input Compatibility, I ≤ 1μA at VOL, VOH