MAXIM MAX4524CUB+
| Manufacturer | |
| MPN | MAX4524CUB+ |
| LCSC Part # | C1546640 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 2V~12V 1 200Ω 4:1 MSOP-10 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX4524CUB+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | 90ns | |
| Turn-off time | 40ns | |
| Voltage - Supply | 2V~12V | |
| Number of Channels | 1 | |
| Ron | 200Ω | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 20pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | 90ns | |
| Turn-off time | 40ns | |
| Voltage - Supply | 2V~12V |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Ron | 200Ω | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 20pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4-channel multiplexer/demultiplexer (MAX4524) and double-pole/double-throw (DPDT) switch (MAX4525)
- Inhibit input to simultaneously open all signal paths
- Single-supply range: +2V to +12V, optimized for +3V or +5V supplies
- On-resistance: 200Ω at +5V supply, 500Ω at +3V supply
- Rail-to-rail analog signal handling per switch
- Off-leakage current: 2nA at +25℃, 20nA at +85℃
- All digital input logic thresholds: 0.8V to 2.4V, guaranteed TTL/CMOS logic compatibility with single +5V supply
- Tiny 10-Pin TDFN package
- Guaranteed 8Ω on-resistance matching at +5V
- Guaranteed maximum 2nA on-leakage at +5V
Applications
AI Translation
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | 90ns | |
| Turn-off time | 40ns | |
| Voltage - Supply | 2V~12V | |
| Number of Channels | 1 | |
| Ron | 200Ω | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 20pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | 90ns | |
| Turn-off time | 40ns | |
| Voltage - Supply | 2V~12V |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Ron | 200Ω | |
| Switch Circuit | 4:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 20pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4-channel multiplexer/demultiplexer (MAX4524) and double-pole/double-throw (DPDT) switch (MAX4525)
- Inhibit input to simultaneously open all signal paths
- Single-supply range: +2V to +12V, optimized for +3V or +5V supplies
- On-resistance: 200Ω at +5V supply, 500Ω at +3V supply
- Rail-to-rail analog signal handling per switch
- Off-leakage current: 2nA at +25℃, 20nA at +85℃
- All digital input logic thresholds: 0.8V to 2.4V, guaranteed TTL/CMOS logic compatibility with single +5V supply
- Tiny 10-Pin TDFN package
- Guaranteed 8Ω on-resistance matching at +5V
- Guaranteed maximum 2nA on-leakage at +5V
Applications
AI Translation
- Battery-Operated Equipment
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
C1546640 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



