MAXIM MAX349CPN+
| Manufacturer | |
| MPN | MAX349CPN+ |
| LCSC Part # | C1546630 |
| Packaging | PDIP-18 |
| Customer # | |
| Key Attributes | 60Ω 1 8:1 PDIP-18 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX349CPN+ |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-18 | |
| Features | Bidirectional analog channel;Control interface integration;Fail-safe disconnect | |
| Turn-on time | 200ns | |
| Turn-off time | 90ns | |
| Ron | 60Ω | |
| Voltage - Supply | 2.7V~16V;-8V~-2.7V;2.7V~8V | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 8pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-18 | |
| Features | Bidirectional analog channel;Control interface integration;Fail-safe disconnect | |
| Turn-on time | 200ns | |
| Turn-off time | 90ns | |
| Ron | 60Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~16V;-8V~-2.7V;2.7V~8V | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 8pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 8 Separately Controlled SPST Switches
- Single 8-to-1 Mux (MAX349) Dual 4-to-1 Mux (MAX350)
- 100Ω Signal Paths with ±5V Supplies
- Rail-to-Rail Signal Handling
- Asynchronous RESET Input
- ±2.7V to ±8V Dual Supplies +2.7V to +16V Single Supply
-
±kV ESD Protection per Method 3015.7
- TTL/CMOS-Compatible Inputs (with ±5V or +5V Supplies)
- The MAX349/MAX350 are 8-channel and dual 4-channel serially controlled multiplexers (muxes). These muxes conduct equally well in either direction.
- On-resistance (100Ω max) is matched between switches to 16Ω max and is flat (10Ω max) over the specified signal range.
- These CMOS devices can operate continuously with dual power supplies ranging from ±2.7V to ±8V or a single supply between +2.7V and +16V. Each mux can handle rail-to-rail analog signals.
- The off-leakage current is only 0.1nA at +25°C or 5nA at +85°C.
- Upon power-up, all switches are off and the internal shift registers are reset to zero.
- The serial interface is compatible with SPI/QSPI and MICROWIRE. Functioning as a shift register, it allows data (at DIN) to be clocked in synchronously with the rising edge of clock (SCLK). The shift register’s output (DOUT) enables several MAX349s or MAX350s to be daisy chained.
- All digital inputs have 0.8V or 2.4V logic thresholds, ensuring both TTL and CMOS-logic compatibility when using ±5V supplies or a single +5V supply.
Applications
AI Translation
- Serial Data-Acquisition
- Industrial and Process Systems
- Control Systems
- ATE Equipment
- Audio Signal Routing
- Networking
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-18 | |
| Features | Bidirectional analog channel;Control interface integration;Fail-safe disconnect | |
| Turn-on time | 200ns | |
| Turn-off time | 90ns | |
| Ron | 60Ω | |
| Voltage - Supply | 2.7V~16V;-8V~-2.7V;2.7V~8V | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 8pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-18 | |
| Features | Bidirectional analog channel;Control interface integration;Fail-safe disconnect | |
| Turn-on time | 200ns | |
| Turn-off time | 90ns | |
| Ron | 60Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~16V;-8V~-2.7V;2.7V~8V | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 8pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 8 Separately Controlled SPST Switches
- Single 8-to-1 Mux (MAX349) Dual 4-to-1 Mux (MAX350)
- 100Ω Signal Paths with ±5V Supplies
- Rail-to-Rail Signal Handling
- Asynchronous RESET Input
- ±2.7V to ±8V Dual Supplies +2.7V to +16V Single Supply
-
±kV ESD Protection per Method 3015.7
- TTL/CMOS-Compatible Inputs (with ±5V or +5V Supplies)
- The MAX349/MAX350 are 8-channel and dual 4-channel serially controlled multiplexers (muxes). These muxes conduct equally well in either direction.
- On-resistance (100Ω max) is matched between switches to 16Ω max and is flat (10Ω max) over the specified signal range.
- These CMOS devices can operate continuously with dual power supplies ranging from ±2.7V to ±8V or a single supply between +2.7V and +16V. Each mux can handle rail-to-rail analog signals.
- The off-leakage current is only 0.1nA at +25°C or 5nA at +85°C.
- Upon power-up, all switches are off and the internal shift registers are reset to zero.
- The serial interface is compatible with SPI/QSPI and MICROWIRE. Functioning as a shift register, it allows data (at DIN) to be clocked in synchronously with the rising edge of clock (SCLK). The shift register’s output (DOUT) enables several MAX349s or MAX350s to be daisy chained.
- All digital inputs have 0.8V or 2.4V logic thresholds, ensuring both TTL and CMOS-logic compatibility when using ±5V supplies or a single +5V supply.
Applications
AI Translation
- Serial Data-Acquisition
- Industrial and Process Systems
- Control Systems
- ATE Equipment
- Audio Signal Routing
- Networking
C1546630 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

