MAXIM DG405DY+
| Manufacturer | |
| MPN | DG405DY+ |
| LCSC Part # | C1546547 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 2 30Ω SO-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM DG405DY+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10V~30V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 2 | |
| Ron | 30Ω | |
| Propagation Delay | - | |
| Con | 39pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 2 | |
| Ron | 30Ω | |
| Propagation Delay | - | |
| Con | 39pF |
Introduction
Maxim's redesigned DG401/DG403/DG405 analog switches now feature guaranteed low on-resistance matching between switches (2Ω max) and guaranteed on-resistance flatness over the signal range (3Ω max). These low on-resistance switches (20Ω typ) conduct equally well in either direction and are guaranteed to have low charge injection (15pC max). The new design offers lower off leakage current over temperature (less than 5nA at +85°C). The DG401/DG403/DG405 are dual, high-speed switches. The single-pole/single-throw DG401 and double-pole/single-throw DG405 are normally open dual switches. The dual, single-pole/double-throw DG403 has two normally open and two normally closed switches. Switching times are 150ns max for tON and 100ns max for tOFF, with a maximum power consumption of 35μW. These devices operate from a single +10V to +30V supply, or bipolar supplies of ±4.5V to ±20V. Maxim's improved DG401/DG403/DG405 are fabricated with a 44V silicon-gate process.
Features
- Plug-In Upgrade for Industry-Standard DG401/DG403/DG405
- Improved rDS(ON) Match Between Channels (2Ω max)
- Guaranteed rFLAT(ON) Over Signal Range (3Ω max)
- Improved Charge Injection (15pC max)
- Improved Off Leakage Current Over Temperature (<5nA at +85°C)
- Low rDS(ON) (30Ω max)
- Single-Supply Operation +10V to +30V, Bipolar-Supply Operation ±4.5V to ±20V
- Low Power Consumption (35μW max)
- Rail-to-Rail Signal Handling Capability
- TTL/CMOS-Logic Compatible
Applications
- Sample-and-Hold Circuits
- Test Equipment
- Guidance and Control Systems
- Heads-Up Displays
- Communications Systems
- PBX, PABX
- Battery-Operated Systems
- Audio Signal Routing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6565 | $ 9.66 |
| 200+ | $ 3.7377 | $ 747.54 |
| 500+ | $ 3.6059 | $ 1802.95 |
| 1,000+ | $ 3.5408 | $ 3540.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10V~30V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 2 | |
| Ron | 30Ω | |
| Propagation Delay | - | |
| Con | 39pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 2 | |
| Ron | 30Ω | |
| Propagation Delay | - | |
| Con | 39pF |
Introduction
Maxim's redesigned DG401/DG403/DG405 analog switches now feature guaranteed low on-resistance matching between switches (2Ω max) and guaranteed on-resistance flatness over the signal range (3Ω max). These low on-resistance switches (20Ω typ) conduct equally well in either direction and are guaranteed to have low charge injection (15pC max). The new design offers lower off leakage current over temperature (less than 5nA at +85°C). The DG401/DG403/DG405 are dual, high-speed switches. The single-pole/single-throw DG401 and double-pole/single-throw DG405 are normally open dual switches. The dual, single-pole/double-throw DG403 has two normally open and two normally closed switches. Switching times are 150ns max for tON and 100ns max for tOFF, with a maximum power consumption of 35μW. These devices operate from a single +10V to +30V supply, or bipolar supplies of ±4.5V to ±20V. Maxim's improved DG401/DG403/DG405 are fabricated with a 44V silicon-gate process.
Features
- Plug-In Upgrade for Industry-Standard DG401/DG403/DG405
- Improved rDS(ON) Match Between Channels (2Ω max)
- Guaranteed rFLAT(ON) Over Signal Range (3Ω max)
- Improved Charge Injection (15pC max)
- Improved Off Leakage Current Over Temperature (<5nA at +85°C)
- Low rDS(ON) (30Ω max)
- Single-Supply Operation +10V to +30V, Bipolar-Supply Operation ±4.5V to ±20V
- Low Power Consumption (35μW max)
- Rail-to-Rail Signal Handling Capability
- TTL/CMOS-Logic Compatible
Applications
- Sample-and-Hold Circuits
- Test Equipment
- Guidance and Control Systems
- Heads-Up Displays
- Communications Systems
- PBX, PABX
- Battery-Operated Systems
- Audio Signal Routing
C1546547 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MAX303ESE+T | MAXIM | Similar | SO-16 | 44 | $ 5.731 | ||
| DG403CY+ | MAXIM | Similar | SO-16 | 0 | $ 7.8919 | ||
| MAX303ESE+ | MAXIM | Similar | SOIC-16 | 0 | $ 10.7762 | ||
| MAX305ESE+ | MAXIM | Similar | SOIC-16 | 0 | $ 11.2377 | ||
| MAX303MSE/PR-T | MAXIM | Similar | SOIC-16 | 0 | $ 17.1514 |

