MAXIM MAX308EPE+
| Manufacturer | |
| MPN | MAX308EPE+ |
| LCSC Part # | C1546454 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 125Ω 1 8:1 PDIP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX308EPE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 225ns | |
| Turn-off time | 300ns | |
| Voltage - Supply | 5V~30V;-20V~-5V | |
| Ron | 125Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 37pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 225ns | |
| Turn-off time | 300ns | |
| Voltage - Supply | 5V~30V;-20V~-5V |
| Type | Description | |
|---|---|---|
| Ron | 125Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 37pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance: less than 100Ω, channel-to-channel matching within 5Ω, flat across specified analog signal range (7Ω max)
- Low-temperature leakage: NO off-state leakage current less than 5nA at +85℃
- Fast switching speed: transition time less than 250ns
- Ultra-low charge injection: less than 10pC
- ESD protection greater than 2000V
- Single +5V to +30V supply or dual bipolar ±5V to ±20V supply
- TTL/CMOS logic input compatible
- CMOS inputs reduce input loading
- Drop-in upgrades for industry-standard DG408, DG409, DG508A, and DG509A
- Guaranteed channel-to-channel on-resistance matching, max <5Ω
- Low power consumption: less than 300μW
- Rail-to-rail signal handling
Applications
AI Translation
- Sample-and-hold circuits
- Automatic test equipment
- Head-up displays
- Communication systems
- Battery-powered systems
- PBX, PABX
- Audio signal routing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 225ns | |
| Turn-off time | 300ns | |
| Voltage - Supply | 5V~30V;-20V~-5V | |
| Ron | 125Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 37pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 225ns | |
| Turn-off time | 300ns | |
| Voltage - Supply | 5V~30V;-20V~-5V |
| Type | Description | |
|---|---|---|
| Ron | 125Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 37pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance: less than 100Ω, channel-to-channel matching within 5Ω, flat across specified analog signal range (7Ω max)
- Low-temperature leakage: NO off-state leakage current less than 5nA at +85℃
- Fast switching speed: transition time less than 250ns
- Ultra-low charge injection: less than 10pC
- ESD protection greater than 2000V
- Single +5V to +30V supply or dual bipolar ±5V to ±20V supply
- TTL/CMOS logic input compatible
- CMOS inputs reduce input loading
- Drop-in upgrades for industry-standard DG408, DG409, DG508A, and DG509A
- Guaranteed channel-to-channel on-resistance matching, max <5Ω
- Low power consumption: less than 300μW
- Rail-to-rail signal handling
Applications
AI Translation
- Sample-and-hold circuits
- Automatic test equipment
- Head-up displays
- Communication systems
- Battery-powered systems
- PBX, PABX
- Audio signal routing
C1546454 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

