MAXIM IH5050CPE+
| Manufacturer | |
| MPN | IH5050CPE+ |
| LCSC Part # | C1546379 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | CMos Analog Switches |
| Datasheet | MAXIM IH5050CPE+ |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | - | |
| Turn-on time | 600ns | |
| Turn-off time | 300ns | |
| Voltage - Supply | -15V~15V | |
| Ron | 45Ω | |
| Number of Channels | - | |
| Switch Circuit | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | - | |
| Turn-on time | 600ns | |
| Turn-off time | 300ns |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -15V~15V | |
| Ron | 45Ω | |
| Number of Channels | - | |
| Switch Circuit | - | |
| Operating Temperature | 0℃~+70℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maxim IH5048–IH5051 analog switches designed for low-leakage applications.
- Ultra-low on-resistance (30Ω typical) and quiescent supply current below 1 μA.
- Switch control inputs fully compatible with CMOS and TTL logic.
- Drop-in upgrades for original manufacturer devices with improved analog signal range and switch turn-on/turn-off time specifications.
- Pin-compatible with IH5040 series analog switches.
- IH5048 series available in 16-pin DIP and SOP packages.
Applications
- Precision sample-and-hold circuits
- Sensor switching
- Low-level signal conditioning
- Battery-powered instrumentation
- Programmable gain amplifiers
Features
- Low charge injection (10 pC typical)
- Quiescent current below 1 μA
- TTL and CMOS compatible
- Low on-resistance (25Ω max for IH5048A)
- Latch-up proof construction
Applications
AI Translation
- Precision Sample - and - Hold Circuits
- Transducer and Sensor Switching
- Low - Level Signal Conditioning
- Battery - Powered Instrumentation
- Programmable - Gain Amplifiers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | - | |
| Turn-on time | 600ns | |
| Turn-off time | 300ns | |
| Voltage - Supply | -15V~15V | |
| Ron | 45Ω | |
| Number of Channels | - | |
| Switch Circuit | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | - | |
| Turn-on time | 600ns | |
| Turn-off time | 300ns |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -15V~15V | |
| Ron | 45Ω | |
| Number of Channels | - | |
| Switch Circuit | - | |
| Operating Temperature | 0℃~+70℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maxim IH5048–IH5051 analog switches designed for low-leakage applications.
- Ultra-low on-resistance (30Ω typical) and quiescent supply current below 1 μA.
- Switch control inputs fully compatible with CMOS and TTL logic.
- Drop-in upgrades for original manufacturer devices with improved analog signal range and switch turn-on/turn-off time specifications.
- Pin-compatible with IH5040 series analog switches.
- IH5048 series available in 16-pin DIP and SOP packages.
Applications
- Precision sample-and-hold circuits
- Sensor switching
- Low-level signal conditioning
- Battery-powered instrumentation
- Programmable gain amplifiers
Features
- Low charge injection (10 pC typical)
- Quiescent current below 1 μA
- TTL and CMOS compatible
- Low on-resistance (25Ω max for IH5048A)
- Latch-up proof construction
Applications
AI Translation
- Precision Sample - and - Hold Circuits
- Transducer and Sensor Switching
- Low - Level Signal Conditioning
- Battery - Powered Instrumentation
- Programmable - Gain Amplifiers
C1546379 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

