MAXIM DG406DN+
| Manufacturer | |
| MPN | DG406DN+ |
| LCSC Part # | C1546333 |
| Packaging | PLCC-28(11.5x11.5) |
| Customer # | |
| Key Attributes | 100Ω 1 PLCC-28(11.5x11.5) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM DG406DN+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PLCC-28(11.5x11.5) | |
| Features | Bidirectional analog channel;Fault protection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~30V;-20V~-4.5V;4.5V~20V | |
| Ron | 100Ω | |
| Number of Channels | 1 | |
| Con | 65pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PLCC-28(11.5x11.5) | |
| Features | Bidirectional analog channel;Fault protection | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V~30V;-20V~-4.5V;4.5V~20V | |
| Ron | 100Ω | |
| Number of Channels | 1 | |
| Con | 65pF |
Introduction
Maxim's redesigned DG406 and DG407 CMOS analog multiplexers now feature guaranteed channel-to-channel matching (8Ω max) and flatness over the specified signal range (9Ω max). These low on-resistance multiplexers (100Ω max) conduct equally well in either direction and offer guaranteed low charge injection (15pC max). In addition, these new multiplexers provide low input off-leakage current over the full temperature range — less than 5nA at +85°C.
The DG406 is a 16-to-1 multiplexer/demultiplexer, while the DG407 is a dual 8-channel multiplexer/demultiplexer. Both multiplexers operate from a single supply of +5V to +30V or dual supplies of ±4.5V to ±20V. ESD protection is guaranteed greater than 2000V per MIL-STD 883 Method 3015.7. These enhanced multiplexers are pin-compatible with the industry-standard DG406 and DG407, making them drop-in upgrades.
Features
- Guaranteed matching between channels (8Ω, max)
- Guaranteed on-resistance flatness over the specified signal range (9Ω, max)
- Low on-resistance (100Ω, max)
- Conduct equally well in either direction
- Guaranteed low charge injection (15pC, max)
- Low input off-leakage current over temperature: less than 5nA at +85°C
- The DG406 is a 1 of 16 multiplexer/demultiplexer and the DG407 is a dual 8 - channel multiplexer/demultiplexer
- Operate with a +5V to +30V single supply and with ±4.5V to ±20V dual supplies
- ESD protection > 2000V per Method 3015.7 of MIL - STD 883
- Pin - compatible plug - in upgrades for the industry standard DG406 and DG407
- Rail - to - rail signal handling
- Digital input controls TTL/CMOS compatible
- Low power consumption, 1.25mW (max)
Applications
- Sample - and - Hold Circuits
- Test Equipment
- Guidance and Control Systems
- Communications Systems
- Data - Acquisition Systems
- Audio Signal Routing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.2971 | $ 15.30 |
| 200+ | $ 5.9198 | $ 1183.96 |
| 500+ | $ 5.7123 | $ 2856.15 |
| 1,000+ | $ 5.6102 | $ 5610.20 |
Standard Packaging39/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PLCC-28(11.5x11.5) | |
| Features | Bidirectional analog channel;Fault protection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V~30V;-20V~-4.5V;4.5V~20V | |
| Ron | 100Ω | |
| Number of Channels | 1 | |
| Con | 65pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PLCC-28(11.5x11.5) | |
| Features | Bidirectional analog channel;Fault protection | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V~30V;-20V~-4.5V;4.5V~20V | |
| Ron | 100Ω | |
| Number of Channels | 1 | |
| Con | 65pF |
Introduction
Maxim's redesigned DG406 and DG407 CMOS analog multiplexers now feature guaranteed channel-to-channel matching (8Ω max) and flatness over the specified signal range (9Ω max). These low on-resistance multiplexers (100Ω max) conduct equally well in either direction and offer guaranteed low charge injection (15pC max). In addition, these new multiplexers provide low input off-leakage current over the full temperature range — less than 5nA at +85°C.
The DG406 is a 16-to-1 multiplexer/demultiplexer, while the DG407 is a dual 8-channel multiplexer/demultiplexer. Both multiplexers operate from a single supply of +5V to +30V or dual supplies of ±4.5V to ±20V. ESD protection is guaranteed greater than 2000V per MIL-STD 883 Method 3015.7. These enhanced multiplexers are pin-compatible with the industry-standard DG406 and DG407, making them drop-in upgrades.
Features
- Guaranteed matching between channels (8Ω, max)
- Guaranteed on-resistance flatness over the specified signal range (9Ω, max)
- Low on-resistance (100Ω, max)
- Conduct equally well in either direction
- Guaranteed low charge injection (15pC, max)
- Low input off-leakage current over temperature: less than 5nA at +85°C
- The DG406 is a 1 of 16 multiplexer/demultiplexer and the DG407 is a dual 8 - channel multiplexer/demultiplexer
- Operate with a +5V to +30V single supply and with ±4.5V to ±20V dual supplies
- ESD protection > 2000V per Method 3015.7 of MIL - STD 883
- Pin - compatible plug - in upgrades for the industry standard DG406 and DG407
- Rail - to - rail signal handling
- Digital input controls TTL/CMOS compatible
- Low power consumption, 1.25mW (max)
Applications
- Sample - and - Hold Circuits
- Test Equipment
- Guidance and Control Systems
- Communications Systems
- Data - Acquisition Systems
- Audio Signal Routing
C1546333 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DG406DN+T | MAXIM | PLCC-28(11.5x11.5) | 0 | $ 14.558 | ||
| MAX306EQI+T | MAXIM | PLCC-28(11.5x11.5) | 0 | $ 9.3215 | ||
| MAX306EQI+ | MAXIM | PLCC-28(11.5x11.5) | 0 | $ 18.231 |

