LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4581CUE+

Manufacturer
MPN
MAX4581CUE+
LCSC Part #
C1546326
Packaging
TSSOP-16
Customer #
Key Attributes
Low-Voltage, CMOS Analog Multiplexers/Switches
DatasheetMAXIM MAX4581CUE+
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingTSSOP-16
FeaturesBidirectional analog channel
Turn-on time200ns
Turn-off time150ns
Voltage - Supply2V~12V;-6V~-2V;2V~6V
Number of Channels1
Ron80Ω
Switch Circuit8:1
Propagation Delay200ns
Operating Temperature0℃~+70℃
Con25pF

Introduction

AI Translation

The MAX4581/MAX4582/MAX4583 are low-voltage, CMOS analog ICs configured as an 8-channel multiplexer (MAX4581), two 4-channel multiplexers (MAX4582), and three single-pole/double-throw (SPDT) switches (MAX4583). These CMOS devices can operate continuously with ±2V to ±6V dual power supplies or a +2V to +12V single supply. Each switch can handle rail-to-rail analog signals. The off-leakage current is only 1nA at +25°C or 5nA at +85°C. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V or dual ±5V supplies.

Features

AI Translation
  • Available in AEC-Q100 Qualified Version
  • Offered in Automotive Temperature Range (-40°C to +125°C)
  • Guaranteed On-Resistance 80Ω with ±5V Supplies, 150Ω with Single +5V Supply
  • Guaranteed On-Resistance Match Between Channels
  • Guaranteed Low Off-Leakage Current 1nA at ±25°C
  • Guaranteed Low On-Leakage Current 1nA at ±25°C
  • ±2V to +12V Single-Supply Operation, ±2V to ±6V Dual-Supply Operation
  • TTL/CMOS-Logic Compatible
  • Low Distortion: <0.02% (600Ω)
  • Low Crosstalk: < -96dB (50Ω, MAX4582)
  • High Off-Isolation: < -74dB (50Ω)

Applications

AI Translation
  • Battery-Operated Equipment
  • Audio and Video Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Communications Circuits
  • Automotive