LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74LVC1G3157DCK3

Manufacturer
MPN
SN74LVC1G3157DCK3
LCSC Part #
C1546312
Packaging
SC-70-6
Customer #
Key Attributes
SN74LVC1G3157 SPDT Analog Switch
DatasheetTI SN74LVC1G3157DCK3
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingSC-70-6
FeaturesBidirectional analog channel;Level shifting
Turn-on time24.5ns
Turn-off time13.5ns
Ron6Ω
Number of Channels1
Voltage - Supply1.65V~5.5V
Switch Circuit2:1
Propagation Delay500ps
Operating Temperature-40℃~+125℃
Con17.3pF
Bandwidth340MHz

Introduction

AI Translation

This single-channel single-pole double-throw (SPDT) analog switch is rated for operation at 1.65V to 5.5V VCC. The SN74LVC1G3157 handles both analog and digital signals, and allows signal transmission in either direction with amplitudes up to VCC (peak).

Features

AI Translation
  • ESD protection exceeds JESD 22 specification requirements
  • 2000V Human Body Model (A114-A)
  • 1000V Charged Device Model (C101)
  • 1.65V to 5.5V VCC operation
  • Operable at 125°C
  • Specified break-before-make switching
  • Rail-to-rail signal handling
  • Typical operating frequency of 340MHz at room temperature
  • High-speed, typical 0.5ns
  • Low on-resistance, typical 6Ω (VCC = 4.5V)
  • Latch-up performance exceeds 100mA per JESD 78 Class II specification

Applications

AI Translation
  • Wearable and mobile devices
  • Portable computing
  • IoT
  • Audio signal routing
  • Remote radio units
  • Portable medical devices
  • Surveillance
  • Home automation
  • I2C/SPI/UART bus multiplexing
  • Wireless charging