LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX353CSE+

Manufacturer
MPN
MAX353CSE+
LCSC Part #
C1546205
Packaging
SO-16
Customer #
Key Attributes
35Ω 4 1:1 SO-16 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX353CSE+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSO-16
FeaturesBidirectional analog channel
Turn-on time175ns
Turn-off time145ns
Voltage - Supply10V~30V;-20V~-4.5V;4.5V~20V
Ron35Ω
Number of Channels4
Switch Circuit1:1
Operating Temperature0℃~+70℃
Con35pF

Features

AI Translation
  • Low on-resistance: typical <22Ω (max 35Ω)
  • Channel-to-channel on-resistance matching guaranteed <2Ω
  • On-resistance flatness over analog signal range guaranteed Δ±3Ω max
  • Charge injection guaranteed <10pC
  • Off-channel leakage current guaranteed <6nA at +85°C
  • ESD guaranteed >2000V (per Method 3015.7)
  • Single-supply operation (+10V to +30V), dual-supply operation (±4.5V to ±20V)
  • TTL/CMOS logic compatible
  • Rail-to-rail analog signal handling capability
  • Low on-resistance (<35Ω), channel-to-channel matching within 2Ω, flat over analog signal range (Δ<3Ω max)
  • Low leakage (<250pA at +25°C, <6nA at +85°C)
  • Fast switching (turn-on time <175ns, turn-off time <145ns)
  • Ultralow charge injection (10pC)
  • Low power dissipation (35μW)
  • ESD protection >2000V
  • 44V maximum breakdown voltage enables rail-to-rail analog signal handling
  • Single positive supply (+10V to +30V) or dual supply (±4.5V to ±20V) operation with CMOS logic input compatibility and fast switching
  • CMOS inputs reduce input loading

Applications

AI Translation
  • Sample-and-hold circuits
  • Communication systems
  • Head-up displays
  • Battery-powered systems
  • Test equipment
  • PBX, PABX