LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCT75DR2G

Manufacturer
MPN
NCT75DR2G
LCSC Part #
C154619
Packaging
SOIC-8
Customer #
Key Attributes
Industry Standard Digital Temperature Sensor with 2-wire Interface
Datasheetonsemi NCT75DR2G
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
Manufactureronsemi
PackagingSOIC-8
Operating Temperature-
Detection Temperature Range-55℃~+125℃
Voltage - Supply3V~5.5V
InterfaceSMBus;I2C
Tolerance±1℃
Standby Current-
Temperature Conversion Time48.5ms
FeaturesTemperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output
Temperature Resolution12bit

Introduction

AI Translation

The NCT75 is a two-wire serially programmable temperature sensor with an over-temperature/interrupt output pin to signal out of limit conditions. This is an open-drain pin and can operate in either comparator or interrupt mode. Temperature measurements are converted into digital form using a high resolution (12 bit), sigma-delta, analog-to-digital converter (ADC). The device operates over the -55℃ to +125℃ temperature range. Communication with the NCT75 is accomplished via the SMBus/I²C interface. Three address selection pins, A2, A1 and A0, can be used to connect up to 8 NCT75s to a single bus. Through this interface the NCT75s internal registers may be accessed. These registers allow the user to read the current temperature, change the configuration settings and adjust the temperature limits. The NCT75 has a wide supply voltage range of 3.0V to 5.5V. The average supply current is 575 μA at 3.3 V. It also offers a shutdown mode to conserve power. The typical shutdown current is 3μA The NCT75 is available in three, space saving packages - 8-lead DFN, 8-lead Micro8 and 8-lead SOIC and is also fully pin and register compatible with the LM75 and TCN75.

Features

AI Translation
  • 12-bit Temperature-to-Digital Converter
  • Input Voltage Range from 3.0V to 5.5V
  • Temperature Range from -55℃ to +125℃
  • SMBus/I²C Interface
  • Overtemperature Indicator
  • Support for SMBus/ALERT
  • Shutdown Mode for Low Power Consumption
  • One-shot Mode
  • Available in 8-pin DFN, 8-pin Micro8 and SOIC Packages
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Computer Thermal Monitoring
  • Thermal Protection
  • Isolated Sensors
  • Battery Management
  • Office Electronics
  • Electronic Test Equipment
  • Thermostat Controls
  • System Thermal Management