MAXIM IH5040CPE+
| Manufacturer | |
| MPN | IH5040CPE+ |
| LCSC Part # | C1546166 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 1 80Ω PDIP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM IH5040CPE+ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Number of Channels | 1 | |
| Ron | 80Ω | |
| Propagation Delay | - | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Number of Channels | 1 | |
| Ron | 80Ω | |
| Propagation Delay | - | |
| Con | - |
Introduction
The IH5040 family consists of seven CMOS analog switches that are intended for general-purpose applications. These switches are latch-up proof, break-before make single, dual, and quad versions of the popular Switch formats SPST, SPDT, DPST, and 4PST. Key features of the family include a low, 1 nA leakage current and a quiescent current of less than 1 μA. Maxim's IH5040 family has faster switching times than the original manufacturer's devices. All devices are bidirectional and maintain almost constant on resistance throughout their operating range. These switches are guaranteed to operate from ±4.5 V to ±18 V, and will switch input signals that include the supplies.
Features
- Improved Second Source
- Guaranteed ±4.5 V to ±18 V Operation
- Input Voltage Range Includes Supplies
- Latchup-Proof Construction
- TTL/CMOS Logic Compatible
- < 1 μA Quiescent Current
- Monolithic, Low-Power CMOS Design
Applications
- PBX, PABX
- Guidance and Control Systems
- Test Equipment
- Sample-and-Holds
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1 | $ 7.10 |
| 200+ | $ 2.7474 | $ 549.48 |
| 500+ | $ 2.6517 | $ 1325.85 |
| 1,000+ | $ 2.6039 | $ 2603.90 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Number of Channels | 1 | |
| Ron | 80Ω | |
| Propagation Delay | - | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Number of Channels | 1 | |
| Ron | 80Ω | |
| Propagation Delay | - | |
| Con | - |
Introduction
The IH5040 family consists of seven CMOS analog switches that are intended for general-purpose applications. These switches are latch-up proof, break-before make single, dual, and quad versions of the popular Switch formats SPST, SPDT, DPST, and 4PST. Key features of the family include a low, 1 nA leakage current and a quiescent current of less than 1 μA. Maxim's IH5040 family has faster switching times than the original manufacturer's devices. All devices are bidirectional and maintain almost constant on resistance throughout their operating range. These switches are guaranteed to operate from ±4.5 V to ±18 V, and will switch input signals that include the supplies.
Features
- Improved Second Source
- Guaranteed ±4.5 V to ±18 V Operation
- Input Voltage Range Includes Supplies
- Latchup-Proof Construction
- TTL/CMOS Logic Compatible
- < 1 μA Quiescent Current
- Monolithic, Low-Power CMOS Design
Applications
- PBX, PABX
- Guidance and Control Systems
- Test Equipment
- Sample-and-Holds
C1546166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

