MAXIM MAX393EUE+
| Manufacturer | |
| MPN | MAX393EUE+ |
| LCSC Part # | C1546150 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 20Ω 4 1:1 TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX393EUE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Fault protection | |
| Turn-on time | 65ns | |
| Turn-off time | 35ns | |
| Ron | 20Ω | |
| Voltage - Supply | 3V~15V;-8V~-3V;3V~8V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 22pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Fault protection | |
| Turn-on time | 65ns | |
| Turn-off time | 35ns |
| Type | Description | |
|---|---|---|
| Ron | 20Ω | |
| Voltage - Supply | 3V~15V;-8V~-3V;3V~8V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 22pF |
Introduction
The MAX391/MAX392/MAX393 are precision, quad, single-pole/single-throw (SPST) analog switches designed to operate at +3V, +5V or ±5V. The MAX391 has four normally closed (NC) switches, and the MAX392 has four normally open (NO) switches. The MAX393 has two NO and two NC switches. All three devices offer low leakage (100pA max) and fast switching speeds (tON ≤ 130ns, tOFF ≤ 75ns). Power consumption is just 1μW—ideal for battery-operated equipment. All devices operate from a single +3V to +15V supply or from dual ±3.0V to ±8V supplies. With ±5V supplies, the MAX391/MAX392/MAX393 offer guaranteed 2Ω max channel-to-channel matching, 30Ω max on-resistance (RoN), and 4Ω max RoN flatness over the specified range. These switches are also fully specified for single +5V operation, with 2Ω max RoN match, 60Ω max RoN, and 6Ω max flatness. These low-voltage switches also offer 5pC max charge injection, and ESD protection is greater than 2000V, per method 3015.7.
Features
- Low On-Resistance, 20Ω Typical
- Guaranteed On-Resistance Match Between Channels, <2Ω
- Guaranteed On-Resistance Flatness Over Signal Range, 4Ω Max
- Guaranteed Charge Injection, <5pC
- Improved Leakage Over Temperature, <2.5nA at ±85°C
- Electrostatic Discharge >2000V per Method 3015.7
- Single-Supply Operation (+3V to +15V), Bipolar-Supply Operation ±3V to ±8V
- Low Power Consumption, <1μW
- TTL/CMOS-Logic Compatible
Applications
- Battery-Operated Systems
- Sample-and-Hold Circuits
- Heads-Up Displays
- Audio and Video Switching
- Test Equipment
- Communications Systems
- ±5V DACs and ADCs
- PBX, PABX
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Fault protection | |
| Turn-on time | 65ns | |
| Turn-off time | 35ns | |
| Ron | 20Ω | |
| Voltage - Supply | 3V~15V;-8V~-3V;3V~8V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 22pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Features | Fault protection | |
| Turn-on time | 65ns | |
| Turn-off time | 35ns |
| Type | Description | |
|---|---|---|
| Ron | 20Ω | |
| Voltage - Supply | 3V~15V;-8V~-3V;3V~8V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 22pF |
Introduction
The MAX391/MAX392/MAX393 are precision, quad, single-pole/single-throw (SPST) analog switches designed to operate at +3V, +5V or ±5V. The MAX391 has four normally closed (NC) switches, and the MAX392 has four normally open (NO) switches. The MAX393 has two NO and two NC switches. All three devices offer low leakage (100pA max) and fast switching speeds (tON ≤ 130ns, tOFF ≤ 75ns). Power consumption is just 1μW—ideal for battery-operated equipment. All devices operate from a single +3V to +15V supply or from dual ±3.0V to ±8V supplies. With ±5V supplies, the MAX391/MAX392/MAX393 offer guaranteed 2Ω max channel-to-channel matching, 30Ω max on-resistance (RoN), and 4Ω max RoN flatness over the specified range. These switches are also fully specified for single +5V operation, with 2Ω max RoN match, 60Ω max RoN, and 6Ω max flatness. These low-voltage switches also offer 5pC max charge injection, and ESD protection is greater than 2000V, per method 3015.7.
Features
- Low On-Resistance, 20Ω Typical
- Guaranteed On-Resistance Match Between Channels, <2Ω
- Guaranteed On-Resistance Flatness Over Signal Range, 4Ω Max
- Guaranteed Charge Injection, <5pC
- Improved Leakage Over Temperature, <2.5nA at ±85°C
- Electrostatic Discharge >2000V per Method 3015.7
- Single-Supply Operation (+3V to +15V), Bipolar-Supply Operation ±3V to ±8V
- Low Power Consumption, <1μW
- TTL/CMOS-Logic Compatible
Applications
- Battery-Operated Systems
- Sample-and-Hold Circuits
- Heads-Up Displays
- Audio and Video Switching
- Test Equipment
- Communications Systems
- ±5V DACs and ADCs
- PBX, PABX
C1546150 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

