LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM DG408CJ+

Manufacturer
MPN
DG408CJ+
LCSC Part #
C1546107
Packaging
PDIP-16
Customer #
Key Attributes
175Ω 1 8:1 PDIP-16 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM DG408CJ+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingPDIP-16
FeaturesBidirectional analog channel
Turn-on time150ns
Turn-off time150ns
Voltage - Supply5V~30V;-20V~-5V
Ron175Ω
Number of Channels1
Switch Circuit8:1
Operating Temperature0℃~+70℃
Con37pF

Features

AI Translation
  • Pin-Compatible Plug-In Upgrades for Industry Standard DG408/DG409
  • Guaranteed Matching Between Channels, 8Ω Max
  • Guaranteed On-Resistance Flatness, 9Ω Max
  • Guaranteed Low Charge Injection, 15pC Max
  • Low On-Resistance, 100Ω Max
  • Input Leakage, 5nA Max at +85°C
  • Low Power Consumption, 1.25mW Max
  • Rail-to-Rail Signal Handling
  • Digital Input Controls TTL/CMOS Compatible
  • ESD Protection >2000V per Method 3015.7

Applications

AI Translation
  • Sample-and-Hold Circuits
  • Test Equipment
  • Guidance and Control Systems
  • Communications Systems
  • Data-Acquisition Systems
  • Audio Signal Routing