LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX308CPE+

Manufacturer
MPN
MAX308CPE+
LCSC Part #
C1546054
Packaging
PDIP-16
Customer #
Key Attributes
125Ω 8:1 PDIP-16 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX308CPE+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingPDIP-16
FeaturesBidirectional analog channel
Turn-on time150ns
Turn-off time150ns
Voltage - Supply5V~30V;-20V~-5V
Ron125Ω
Number of Channels-
Switch Circuit8:1
Propagation Delay-
Operating Temperature0℃~+70℃
Con-
Bandwidth-

Features

AI Translation
  • Low on-resistance: less than 100Ω, channel-to-channel matching within 5Ω, flat across specified analog signal range (7Ω max)
  • Low-temperature leakage: NO off-state leakage current less than 5nA at +85℃
  • Fast switching speed: transition time less than 250ns
  • Ultra-low charge injection: less than 10pC
  • ESD protection greater than 2000V
  • Single +5V to +30V supply or dual bipolar ±5V to ±20V supply
  • TTL/CMOS logic input compatible
  • CMOS inputs reduce input loading
  • Drop-in upgrades for industry-standard DG408, DG409, DG508A, and DG509A
  • Guaranteed channel-to-channel on-resistance matching, max <5Ω
  • Low power consumption: less than 300μW
  • Rail-to-rail signal handling

Applications

AI Translation
  • Sample-and-hold circuits
  • Automatic test equipment
  • Head-up displays
  • Communication systems
  • Battery-powered systems
  • PBX, PABX
  • Audio signal routing