MAXIM DG419LEUA+
| Manufacturer | |
| MPN | DG419LEUA+ |
| LCSC Part # | C1546007 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 35Ω, SPST/SPDT, +3V Logic-Compatible Analog Switches |
| Datasheet | MAXIM DG419LEUA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 175ns | |
| Turn-off time | 185ns | |
| Ron | 35Ω | |
| Voltage - Supply | 9V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 175ns | |
| Turn-off time | 185ns | |
| Ron | 35Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 9V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance (RON = 35Ω)
- Guaranteed RON matching between switches (3Ω max)
- Guaranteed RON flatness over signal range (4Ω max)
- +3V logic compatible when powered by ±15V or ±12V supplies
- Excellent bidirectional conduction
- Low charge injection and low power consumption
- Low off-state leakage at elevated temperatures (< 5nA at +85°C)
- DG417L/DG418L are SPST switches; DG417L normally closed, DG418L normally open
- DG419L is an SPDT switch with one normally closed and one normally open switch
- Turn-on time tON < 175ns, turn-off time tOFF < 185ns
- Single +9V to +36V or dual ±4.5V to ±20V supply operation
- Digital inputs with +0.8V logic-low and +2.0V logic-high thresholds for +3V TTL and CMOS logic compatibility
- Available in 8-pin μMAX, 8-pin SO, or 8-pin plastic DIP packages
- All devices rated over -40°C to +85°C temperature range
Applications
AI Translation
- Sample-and-hold circuits
- Communication systems
- Test equipment
- Battery-powered systems
- Modems
- Fax machines
- PBX, PABX
- Audio signal routing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 175ns | |
| Turn-off time | 185ns | |
| Ron | 35Ω | |
| Voltage - Supply | 9V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 175ns | |
| Turn-off time | 185ns | |
| Ron | 35Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 9V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | - | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance (RON = 35Ω)
- Guaranteed RON matching between switches (3Ω max)
- Guaranteed RON flatness over signal range (4Ω max)
- +3V logic compatible when powered by ±15V or ±12V supplies
- Excellent bidirectional conduction
- Low charge injection and low power consumption
- Low off-state leakage at elevated temperatures (< 5nA at +85°C)
- DG417L/DG418L are SPST switches; DG417L normally closed, DG418L normally open
- DG419L is an SPDT switch with one normally closed and one normally open switch
- Turn-on time tON < 175ns, turn-off time tOFF < 185ns
- Single +9V to +36V or dual ±4.5V to ±20V supply operation
- Digital inputs with +0.8V logic-low and +2.0V logic-high thresholds for +3V TTL and CMOS logic compatibility
- Available in 8-pin μMAX, 8-pin SO, or 8-pin plastic DIP packages
- All devices rated over -40°C to +85°C temperature range
Applications
AI Translation
- Sample-and-hold circuits
- Communication systems
- Test equipment
- Battery-powered systems
- Modems
- Fax machines
- PBX, PABX
- Audio signal routing
C1546007 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



