FH 0402CG101J500NT
| Manufacturer | FHAsian Brands |
| MPN | 0402CG101J500NT |
| LCSC Part # | C1546 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 100pF 50V C0G 0402 |
| Datasheet | FH 0402CG101J500NT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0402 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0402 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0402 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0402 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C1546 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



