LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4527CUA+ product image
  • MAX4527CUA+ thumbnail 1
  • MAX4527CUA+ thumbnail 2
  • MAX4527CUA+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4527CUA+

Manufacturer
MPN
MAX4527CUA+
LCSC Part #
C1545993
Packaging
MSOP-8
Customer #
Key Attributes
2 105Ω MSOP-8 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX4527CUA+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.1785$ 13.18
10+$ 12.7259$ 127.26
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingMSOP-8
FeaturesBidirectional analog channel;ESD protection
Operating Temperature0℃~+70℃
Voltage - Supply4.5V~36V;-18V~-4.5V
Number of Channels2
Ron105Ω
Propagation Delay-
Con-

Introduction

AI Translation

The MAX4526/MAX4527 are phase-reversal analog switches, consisting of two normally open and two normally closed CMOS analog switches arranged in a bridge configuration. Analog signals are put into two input pins and taken out of two output pins. A logiclevel signal controls whether the input signal is routed through normally or inverted. A low-resistance DC path goes from inputs to outputs at all times, yet isolation between the two signal paths is excellent. Analog signals range from V- to V+. These parts are characterized and optimized with ±15V supplies, and they can operate from a single supply. The MAX4526 is optimized for high-frequency operation, and has a higher-speed logic-level translator and switch driver. The MAX4527 has identical analog switch characteristics, but has a slower logic-level translator and switch driver for lower current consumption. The MAX4526/MAX4527 are designed for DC and lowfrequency-signal phase-reversal applications, such as chopper amplifiers, modulator/demodulators, and selfzeroing or self-calibrating circuits. Unlike conventional CMOS switches externally wired in a bridge configuration, both DC and AC symmetry are optimized with a small 8-pin configuration.

Features

AI Translation
  • The MAX4526/MAX4527 are CMOS analog ICs configured as phase-reversal switches. The MAX4526 is optimized for high-speed applications, such as chopper amplifiers, while the MAX4527 is optimized for low-power applications.
  • The MAX4526/MAX4527 operate from a +4.5V to +36V single supply or ±4.5V to ±18V dual supplies.
  • On-resistance (175Ω max) is matched between switches to 8Ω maximum.
  • Each switch can handle rail-to-rail analog signals.
  • Maximum leakage current is only 0.5nA at +25°C and 10nA at +85°C.
  • All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility.
  • 10pC (max) Charge Injection
  • 2pC (max) Charge-Injection Match
  • 175Ω Signal Paths with ±15V Supplies
  • Guaranteed Break-Before-Make
  • Rail-to-Rail Signal Handling
  • Transition Time < 100ns with ±15V Supplies
  • 1μA Current Consumption (MAX4527)
  • ±2kV ESD Protection per Method 3015.7

  • TTL/CMOS-Compatible Inputs
  • Available in Small, 8-Pin μMAX Package

Applications

AI Translation
  • Chopper-Stabilized Amplifiers
  • Balanced Modulators/Demodulators
  • Data Acquisition
  • Test Equipment
  • Audio-Signal Routing

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MAX4526EUA+MAXIMSimilarMSOP-83$ 21.88
MAX4527EUA+MAXIMSimilarMSOP-85$ 18.7556
MAX4527CUA+TMAXIMAlt. PackagingMSOP-80$ 4.2569
MAX4526EUA+TMAXIMSimilarMSOP-80$ 11.8853
MAX4526CUA+MAXIMSimilarMSOP-80$ 4.7446
View and Compare All Alternative Parts.