MAXIM DG202CJ+
| Manufacturer | |
| MPN | DG202CJ+ |
| LCSC Part # | C1545968 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 4 115Ω 1:1 PDIP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM DG202CJ+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Fault protection;Bidirectional analog channel | |
| Turn-on time | 480ns | |
| Turn-off time | 370ns | |
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Number of Channels | 4 | |
| Ron | 115Ω | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 16pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Fault protection;Bidirectional analog channel | |
| Turn-on time | 480ns | |
| Turn-off time | 370ns | |
| Voltage - Supply | -18V~-4.5V;4.5V~18V |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Ron | 115Ω | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 16pF | |
| Bandwidth | - |
Introduction
The DG202/DG212 are normally open, quad single - pole single - throw (SPST) analog switches. These CMOS switches can be continuously operated with power supplies ranging from ±4.5V to ±18V. Maxim guarantees that these switches will not latch up if the power supplies are disconnected with input signals still connected. The DG202/DG212 are similar to the DG201/DG211 except for inverted control inputs. All devices have guaranteed break - before - make switching, as well as essentially constant on - resistance over the analog signal range. All switches conduct current in either direction and add no offset to the output signal. Compared to the original manufacturer’s products, Maxim’s DG202/DG212 consume very little power, making them better suited for portable applications. Maxim has also eliminated the need for the third logic power supply (VL) that is required for the operation of the original manufacturer’s DG212 without sacrificing compatibility.
Features
- Guaranteed ±4.5V to ±18V Operation
- No VL Supply Required
- Nonlatching with Supplies Turned Off and Input Signals Present
- CMOS and TTL Logic Compatible
- Monolithic, Low - Power CMOS Design
Applications
- Analog Multiplexers
- Programmable Gain Amplifiers
- Communications Systems
- Sample/Holds
- Automatic Test Equipment
- PBX, PABX
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Fault protection;Bidirectional analog channel | |
| Turn-on time | 480ns | |
| Turn-off time | 370ns | |
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Number of Channels | 4 | |
| Ron | 115Ω | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 16pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Features | Fault protection;Bidirectional analog channel | |
| Turn-on time | 480ns | |
| Turn-off time | 370ns | |
| Voltage - Supply | -18V~-4.5V;4.5V~18V |
| Type | Description | |
|---|---|---|
| Number of Channels | 4 | |
| Ron | 115Ω | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 16pF | |
| Bandwidth | - |
Introduction
The DG202/DG212 are normally open, quad single - pole single - throw (SPST) analog switches. These CMOS switches can be continuously operated with power supplies ranging from ±4.5V to ±18V. Maxim guarantees that these switches will not latch up if the power supplies are disconnected with input signals still connected. The DG202/DG212 are similar to the DG201/DG211 except for inverted control inputs. All devices have guaranteed break - before - make switching, as well as essentially constant on - resistance over the analog signal range. All switches conduct current in either direction and add no offset to the output signal. Compared to the original manufacturer’s products, Maxim’s DG202/DG212 consume very little power, making them better suited for portable applications. Maxim has also eliminated the need for the third logic power supply (VL) that is required for the operation of the original manufacturer’s DG212 without sacrificing compatibility.
Features
- Guaranteed ±4.5V to ±18V Operation
- No VL Supply Required
- Nonlatching with Supplies Turned Off and Input Signals Present
- CMOS and TTL Logic Compatible
- Monolithic, Low - Power CMOS Design
Applications
- Analog Multiplexers
- Programmable Gain Amplifiers
- Communications Systems
- Sample/Holds
- Automatic Test Equipment
- PBX, PABX
C1545968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

