MAXIM DG508ADY+
| Manufacturer | |
| MPN | DG508ADY+ |
| LCSC Part # | C1545942 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 450Ω 1 8:1 SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM DG508ADY+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching;Power-off isolation | |
| Turn-on time | 1.5us | |
| Turn-off time | 1us | |
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Ron | 450Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching;Power-off isolation | |
| Turn-on time | 1.5us | |
| Turn-off time | 1us |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Ron | 450Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Operating Temperature | -40℃~+85℃ |
Introduction
Maxim's DG508A and DG509A are monolithic CMOS analog multiplexers: the DG508A is a single 8-channel (1-of-8) multiplexer, while the DG509A is a differential 4-channel (2-of-8) multiplexer. Both devices guarantee break-before-make switching. Maxim guarantees that these multiplexers will not latch up even when the power supply is off and input signals are still present. Maxim also guarantees continuous operation when these devices are powered by supplies ranging from ±4.5V to ±18V. The DG508A/DG509A are drop-in upgrades to the industry-standard DG508A/DG509A. Maxim's products feature faster enable switching times and significantly lower leakage current. The DG508A/DG509A also consume significantly less power, making them ideal for portable applications.
Applications
- Control systems
- Data logging systems
- Data acquisition systems
- Signal routing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching;Power-off isolation | |
| Turn-on time | 1.5us | |
| Turn-off time | 1us | |
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Ron | 450Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching;Power-off isolation | |
| Turn-on time | 1.5us | |
| Turn-off time | 1us |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -18V~-4.5V;4.5V~18V | |
| Ron | 450Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Operating Temperature | -40℃~+85℃ |
Introduction
Maxim's DG508A and DG509A are monolithic CMOS analog multiplexers: the DG508A is a single 8-channel (1-of-8) multiplexer, while the DG509A is a differential 4-channel (2-of-8) multiplexer. Both devices guarantee break-before-make switching. Maxim guarantees that these multiplexers will not latch up even when the power supply is off and input signals are still present. Maxim also guarantees continuous operation when these devices are powered by supplies ranging from ±4.5V to ±18V. The DG508A/DG509A are drop-in upgrades to the industry-standard DG508A/DG509A. Maxim's products feature faster enable switching times and significantly lower leakage current. The DG508A/DG509A also consume significantly less power, making them ideal for portable applications.
Applications
- Control systems
- Data logging systems
- Data acquisition systems
- Signal routing
C1545942 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



