MAXIM MAX4662CAE+
| Manufacturer | |
| MPN | MAX4662CAE+ |
| LCSC Part # | C1545909 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | 4 2.5Ω 1:1 SSOP-16-208mil Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX4662CAE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Features | - | |
| Turn-on time | 400ns | |
| Turn-off time | 175ns | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Ron | 2.5Ω | |
| Switch Circuit | 1:1 | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 250pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Features | - | |
| Turn-on time | 400ns | |
| Turn-off time | 175ns |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Ron | 2.5Ω | |
| Switch Circuit | 1:1 | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 250pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance: 2.5Ω max
- On-resistance matching between switches: 0.5Ω max
- On-resistance flatness over specified signal range: 0.5Ω max
- Rail-to-rail analog signal handling per switch
- Off-leakage current of only 5nA max at 85℃
- MAX4661 features four normally closed (NC) switches
- MAX4662 features four normally open (NO) switches
- MAX4663 features two NC and two NO switches with break-before-make switching
- Single-supply +4.5V to +36V or dual-supply ±4.5V to ±20V operation
- Separate logic supply pin for guaranteed TTL/CMOS logic compatibility over full supply voltage range
- Guaranteed RON matching between channels (0.5Ω max)
- Guaranteed RON flatness over specified signal range (0.5Ω max)
- Rail-to-rail signal handling
- MAX4663 guaranteed break-before-make
-
2kV ESD protection per Method 3015.7
- +4.5V to +36V single-supply operation, ±4.5V to ±20V dual-supply operation
- TTL/CMOS-compatible control inputs
Applications
AI Translation
- Reed Relay Replacement
- Test Equipment
- ADC Systems
- Communication Systems
- Sample-and-Hold Circuits
- PBX, PABX Systems
- Data Acquisition Systems
- Audio-Signal Routing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Features | - | |
| Turn-on time | 400ns | |
| Turn-off time | 175ns | |
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Ron | 2.5Ω | |
| Switch Circuit | 1:1 | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 250pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Features | - | |
| Turn-on time | 400ns | |
| Turn-off time | 175ns |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~36V;-20V~-4.5V;4.5V~20V | |
| Number of Channels | 4 | |
| Ron | 2.5Ω | |
| Switch Circuit | 1:1 | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 250pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance: 2.5Ω max
- On-resistance matching between switches: 0.5Ω max
- On-resistance flatness over specified signal range: 0.5Ω max
- Rail-to-rail analog signal handling per switch
- Off-leakage current of only 5nA max at 85℃
- MAX4661 features four normally closed (NC) switches
- MAX4662 features four normally open (NO) switches
- MAX4663 features two NC and two NO switches with break-before-make switching
- Single-supply +4.5V to +36V or dual-supply ±4.5V to ±20V operation
- Separate logic supply pin for guaranteed TTL/CMOS logic compatibility over full supply voltage range
- Guaranteed RON matching between channels (0.5Ω max)
- Guaranteed RON flatness over specified signal range (0.5Ω max)
- Rail-to-rail signal handling
- MAX4663 guaranteed break-before-make
-
2kV ESD protection per Method 3015.7
- +4.5V to +36V single-supply operation, ±4.5V to ±20V dual-supply operation
- TTL/CMOS-compatible control inputs
Applications
AI Translation
- Reed Relay Replacement
- Test Equipment
- ADC Systems
- Communication Systems
- Sample-and-Hold Circuits
- PBX, PABX Systems
- Data Acquisition Systems
- Audio-Signal Routing
C1545909 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

