onsemi NL27WZ04DFT1G
| Manufacturer | |
| MPN | NL27WZ04DFT1G |
| LCSC Part # | C154585 |
| Packaging | SC-88-6 |
| Customer # | |
| Key Attributes | SC-88-6 Gates and Inverters RoHS |
| Datasheet | onsemi NL27WZ04DFT1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88-6 | |
| Features | Power shutdown protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | SC-88-6 | |
| Features | Power shutdown protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL27WZ04 is a high performance dual inverter operating from a 1.65 to 5.5 V supply.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 2.0 ns tPD at VCC = 5 V (Typ)
- Inputs/Outputs Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Sink 32 mA at 4.5 V
- Available in SC−88, SC−74 and UDFN6 Packages
- Chip Complexity <100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-88-6 | |
| Features | Power shutdown protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | SC-88-6 | |
| Features | Power shutdown protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NL27WZ04 is a high performance dual inverter operating from a 1.65 to 5.5 V supply.
Features
AI Translation
- Designed for 1.65 V to 5.5 V VCC Operation
- 2.0 ns tPD at VCC = 5 V (Typ)
- Inputs/Outputs Overvoltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Sink 32 mA at 4.5 V
- Available in SC−88, SC−74 and UDFN6 Packages
- Chip Complexity <100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C154585 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



