LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS 74FCT3807QGI

Manufacturer
MPN
74FCT3807QGI
LCSC Part #
C1545755
Packaging
QSOP-20-150mil
Customer #
Key Attributes
3V~3.6V 133.33MHz 10 QSOP-20-150mil Clock Buffers, Drivers RoHS
DatasheetRENESAS 74FCT3807QGI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerRENESAS
PackagingQSOP-20-150mil
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
FeaturesMulti-channel fan-out/isolation drive
Number of Inputs-
Output Frequency(Max)133.33MHz
Number of outputs10

Introduction

AI Translation

The FCT3807/A 3.3V clock driver is built using advanced dual metal CMOS technology. This low skew clock driver offers 1:10 fanout. The large fanout from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. The FCT3807/A offers low capacitance inputs with hysteresis for improved noise margins. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.

Features

AI Translation
  • 0.5 MICRON CMOS Technology
  • Guaranteed low skew < 350ps (max.)
  • Very low duty cycle distortion < 350ps (max.)
  • High speed: propagation delay < 3ns (max.)
  • Very low CMOS power levels
  • TTL compatible inputs and outputs
  • 1:10 fanout
  • Maximum output rise and fall time < 1.5ns (max.)
  • Maximum operating frequency of 133.33MHz
  • Low input capacitance: 4.5pF typical
  • VCC = 3.3V ± 0.3V
  • Inputs can be driven from 3.3V or 5V components
  • Available in SSOP, SOIC, and QSOP packages

Applications

AI Translation
  • clock and signal distribution