LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TRSF3221ECPW

Manufacturer
MPN
TRSF3221ECPW
LCSC Part #
C1545374
Packaging
TSSOP-16-4.3mm
Customer #
Key Attributes
TRSF3221E 3V to 5.5V Single Channel RS-232 1Mbit/s Line Driver and Receiver
DatasheetTI TRSF3221ECPW
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-16-4.3mm
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate1Mbps
Operating Temperature0℃~+70℃
ESD Protect±15kV
charge pumpYes
Number of Drivers1
Number of Receivers1
FeaturesLow-power mode;Wake-up function;Short-Circuit Protection
Quiescent Supply Current1mA

Introduction

AI Translation

The TRSF3221E contains one line driver, one line receiver, and a dual charge pump circuit with pin-to-pin (serial port connection pins, including GND) ±15kV IEC ESD protection. The TRSF3221E provides an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support a single supply voltage of 3V to 5.5V. The TRSF3221E operates at data signaling rates up to 1Mbit/s, with driver output slew rates of 24V/μs to 150V/μs.

Flexible power management control options are available when the serial port is inactive. The auto-powerdown feature is enabled when FORCEON is low and FORCEOFF is high. In this operating mode, if the TRSF3221E detects no valid RS-232 signal at the receiver input, the driver outputs are disabled. If FORCEOFF is set low and the enable (EN) input is high, both the driver and receiver are shut down, and supply current is reduced to 1μA. Disconnecting the serial port or powering down a peripheral driver causes an auto-powerdown condition. Auto-powerdown can be disabled by setting both FORCEON and FORCEOFF high. With auto-powerdown enabled, the device automatically activates when a valid signal is applied to the receiver input. The INVALID output notifies the user whether an RS-232 signal is present at the receiver input. INVALID is high (valid data) if the receiver input voltage is greater than 2.7V or less than -2.7V, or remains between -0.3V and 0.3V for less than 30μs. INVALID is low (invalid data) if the receiver input voltage remains between -0.3V and 0.3V for more than 30μs.

Features

AI Translation
  • ESD protection for RS-232 pins
  • ±15KV HBM
  • ±8KV IEC 61000-4-2 contact discharge
  • ±15KV IEC 61000-4-2 air-gap discharge
  • Powered by 3V to 5.5V VCC supply
  • Data rate up to 1Mbit/s
  • Low-speed pin-compatible device (250kbit/s) – TRS3221E
  • 16-pin VQFN (RGT, 82% smaller than TSSOP) near chip-scale package
  • Low standby current: 1μA (typical)
  • External capacitors: 4×0.1 μF
  • Accepts 5V logic inputs with 3.3V supply
  • Auto-powerdown automatically disables drivers to save power

Applications

AI Translation
  • Industrial PC
  • Wired networking
  • Data center and enterprise computing
  • Battery-powered systems
  • PDA
  • Notebook computers
  • Portable computers
  • Handheld computers
  • Handheld devices