TI TRS3221ECDB
| Manufacturer | |
| MPN | TRS3221ECDB |
| LCSC Part # | C1545117 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | TRS3221E 3V to 5.5V Single Channel RS-232 Line Driver/Receiver |
| Datasheet | TI TRS3221ECDB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 | |
| Features | Low-power mode;Wake-up function | |
| Quiescent Supply Current | 1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 | |
| Features | Low-power mode;Wake-up function | |
| Quiescent Supply Current | 1mA |
Introduction
The TRS3221E is a single-driver, single-receiver RS-232 solution powered by a single VCC supply. The RS-232 pins provide IEC61000-4-2 ESD protection. The device meets TIA/EIA-232-F requirements and provides an electrical interface between asynchronous communication controllers and serial port connectors. A charge pump and four small external capacitors support single-supply operation from 3V to 5.5V. These devices operate at data signaling rates up to 250kbit/s and driver output slew rates up to 30V/μs.
Flexible power management control options are available when the serial port is inactive. The auto-powerdown feature is enabled when FORCEON is low and FORCEOFF is high. In this operating mode, the driver outputs are disabled if the device detects no valid RS-232 signal at the receiver inputs. If FORCEOFF is set low and EN is high, both the driver and receiver are shut down, and the supply current is reduced to 1μA. Disconnecting the serial port or powering down the peripheral driver causes an auto-powerdown condition. Auto-powerdown can be disabled by setting both FORCEON and FORCEOFF high.
With auto-powerdown enabled, the device automatically activates when a valid signal is applied to the receiver input. The INVALID output indicates to the user whether a valid RS-232 signal is present at the receiver input. INVALID is high (valid data) if the receiver input voltage is greater than 2.7V or less than -2.7V, or remains between -0.3V and 0.3V for less than 30μs. INVALID is low (invalid data) if the receiver input voltage remains between -0.3V and 0.3V for more than 30μs.
Features
- ESD protection for RS-232 pins
- ±15kV HBM
- ±8kV (IEC 61000-4-2, contact discharge)
- ±15kV (IEC 61000-4-2, air-gap discharge)
- Meets or exceeds TIA/EIA-232-F and ITU v.28 standards
- Powered by 3V to 5.5V VCC supply
- Data rate up to 250kbit/s
- One driver and one receiver
- Chip-scale package footprint, 16-pin VQFN (RGT, 82% smaller than TSSOP)
- Low standby current: 1μA (typical)
- External capacitors: 4×0.1μF
- Accepts 5V logic inputs with 3.3V supply
- Alternative high-speed pin-compatible device (1Mbit/s)
- Auto-powerdown automatically disables driver to conserve power
Applications
- Industrial PC
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- PDA
- Laptop computers
- Portable computers
- Handheld computers
- Handheld devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 | |
| Features | Low-power mode;Wake-up function | |
| Quiescent Supply Current | 1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 | |
| Features | Low-power mode;Wake-up function | |
| Quiescent Supply Current | 1mA |
Introduction
The TRS3221E is a single-driver, single-receiver RS-232 solution powered by a single VCC supply. The RS-232 pins provide IEC61000-4-2 ESD protection. The device meets TIA/EIA-232-F requirements and provides an electrical interface between asynchronous communication controllers and serial port connectors. A charge pump and four small external capacitors support single-supply operation from 3V to 5.5V. These devices operate at data signaling rates up to 250kbit/s and driver output slew rates up to 30V/μs.
Flexible power management control options are available when the serial port is inactive. The auto-powerdown feature is enabled when FORCEON is low and FORCEOFF is high. In this operating mode, the driver outputs are disabled if the device detects no valid RS-232 signal at the receiver inputs. If FORCEOFF is set low and EN is high, both the driver and receiver are shut down, and the supply current is reduced to 1μA. Disconnecting the serial port or powering down the peripheral driver causes an auto-powerdown condition. Auto-powerdown can be disabled by setting both FORCEON and FORCEOFF high.
With auto-powerdown enabled, the device automatically activates when a valid signal is applied to the receiver input. The INVALID output indicates to the user whether a valid RS-232 signal is present at the receiver input. INVALID is high (valid data) if the receiver input voltage is greater than 2.7V or less than -2.7V, or remains between -0.3V and 0.3V for less than 30μs. INVALID is low (invalid data) if the receiver input voltage remains between -0.3V and 0.3V for more than 30μs.
Features
- ESD protection for RS-232 pins
- ±15kV HBM
- ±8kV (IEC 61000-4-2, contact discharge)
- ±15kV (IEC 61000-4-2, air-gap discharge)
- Meets or exceeds TIA/EIA-232-F and ITU v.28 standards
- Powered by 3V to 5.5V VCC supply
- Data rate up to 250kbit/s
- One driver and one receiver
- Chip-scale package footprint, 16-pin VQFN (RGT, 82% smaller than TSSOP)
- Low standby current: 1μA (typical)
- External capacitors: 4×0.1μF
- Accepts 5V logic inputs with 3.3V supply
- Alternative high-speed pin-compatible device (1Mbit/s)
- Auto-powerdown automatically disables driver to conserve power
Applications
- Industrial PC
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- PDA
- Laptop computers
- Portable computers
- Handheld computers
- Handheld devices
C1545117 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

