LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN75176BPE4

Manufacturer
MPN
SN75176BPE4
LCSC Part #
C1544856
Packaging
PDIP-8
Customer #
Key Attributes
PDIP-8 Drivers, Receivers, Transceivers RoHS
DatasheetTI SN75176BPE4
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingPDIP-8
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection

Introduction

AI Translation

The bidirectional transceiver meets or exceeds the requirements of ANSI standards TIA/EIA-422-B and TIA/EIA-485-A, as well as ITU recommendations V.11 and X.27. It is suitable for multipoint transmission on long-distance bus lines in noisy environments. It features tri-state driver and receiver outputs, separate driver and receiver enable terminals, a wide positive and negative input/output bus voltage range, a maximum driver output capability of ±60mA, thermal shutdown protection, positive and negative current limiting for the driver, a minimum receiver input impedance of 12kΩ, a receiver input sensitivity of ±200mV, a typical receiver input hysteresis of 50mV, and is powered by a single 5V supply.

The SN65176B and SN75176B differential bus transceivers are designed to achieve bidirectional data communication on multipoint bus transmission lines. These devices are designed for balanced transmission lines and comply with ANSI standards TIA/EIA-422-B and TIA/EIA-485-A, as well as ITU recommendations V.11 and X.27.

The SN65176B and SN75176B devices integrate a tri-state differential line driver and a differential input line receiver, both powered by a single 5V supply. The driver and receiver have active-high and active-low enable terminals respectively, which can be externally connected together for direction control. The driver differential outputs and receiver differential inputs are internally connected to form differential input/output (I/O) bus ports. These ports provide minimum loading to the bus when the driver is disabled or VCC = 0. These ports have a wide positive and negative common-mode voltage range, making the device suitable for common-bus applications.

The driver is designed to achieve a sinking or sourcing current of up to 60mA. The driver has positive and negative current limiting and thermal shutdown functions to avoid line fault conditions. Thermal shutdown occurs at a junction temperature of approximately 150°C by design. The receiver has a minimum input impedance of 12kΩ, an input sensitivity of ±200mV, and a typical input hysteresis of 50mV.

Features

AI Translation
  • Bidirectional transceiver meets or exceeds ANSI standards TIA/EIA-422-B and TIA/EIA-485-A, and ITU recommendations V.11 and X.27
  • Multipoint transmission over long-distance bus lines in noisy environments
  • Three-state driver and receiver outputs
  • Separate driver and receiver enables
  • Wide positive and negative input/output bus voltage range
  • ±60mA maximum driver output current capability
  • Thermal shutdown protection
  • Driver positive and negative current limiting
  • 12kΩ minimum receiver input impedance
  • ±200mV receiver input sensitivity
  • 50mV typical receiver input hysteresis
  • Single 5V supply operation

Applications

AI Translation
  • Chemical and gas sensors
  • Digital signage
  • HMI (Human-Machine Interface)
  • Motor control: AC induction, brushed and brushless DC, low-voltage and high-voltage, stepper motors and permanent magnet
  • TETRA base stations
  • Telecom towers: Remote Electrical Tilt (RET) units and Tower Mounted Amplifiers (TMA)
  • Weighing scales
  • Wireless repeaters