TI DS8921AM/NOPB
| Manufacturer | |
| MPN | DS8921AM/NOPB |
| LCSC Part # | C1544729 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Differential Line Driver and Receiver Pair |
| Datasheet | TI DS8921AM/NOPB |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±2kV | |
| Number of Drivers | 1 | |
| Features | - | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±2kV | |
| Number of Drivers | 1 | |
| Features | - | |
| Number of Receivers | 1 |
Introduction
The DS8921, DS8921A, and DS8921AT devices are differential line driver and receiver pairs designed specifically for applications meeting the ST506, ST412, and ESDI disk drive standards. In addition, these devices meet the requirements of the EIA standard RS - 422. The DS8921x receivers offer an input sensitivity of 200 mv over a ±7 V common mode operating range. Hysteresis is incorporated (typically 70 mv) to improve noise margin for slowly changing input waveforms. The DS8921x drivers are designed to provide unipolar differential drive to twisted - pair or parallel wire transmission lines. Complementary outputs are logically ANDed and provide an output skew of 0.5 ns (typical) with propagation delays of 12 ns. The DS8921x devices are designed to be compatible with TTL and CMOS.
Features
- 12 - ns Typical Propagation Delay
- Output Skew: 0.5 ns Typical
- Meets the Requirements of EIA Standard RS - 422
- Complementary Driver Outputs
- High Differential or Common - Mode Input Voltage Ranges of ±7 V
- ±0.2 V Receiver Sensitivity Over the Input Voltage Range
- Receiver Input Hysteresis: 70 mv Typical
- DS8921AT Industrial Temperature Operation: - 40°C to + 85°C
Applications
- Differential Line Driver and Receiver for:
- ST506 Disk Drive Standard
- ST412 Disk Drive Standard
- ESDI Disk Drive Standard
- RS - 422 Interface
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±2kV | |
| Number of Drivers | 1 | |
| Features | - | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±2kV | |
| Number of Drivers | 1 | |
| Features | - | |
| Number of Receivers | 1 |
Introduction
The DS8921, DS8921A, and DS8921AT devices are differential line driver and receiver pairs designed specifically for applications meeting the ST506, ST412, and ESDI disk drive standards. In addition, these devices meet the requirements of the EIA standard RS - 422. The DS8921x receivers offer an input sensitivity of 200 mv over a ±7 V common mode operating range. Hysteresis is incorporated (typically 70 mv) to improve noise margin for slowly changing input waveforms. The DS8921x drivers are designed to provide unipolar differential drive to twisted - pair or parallel wire transmission lines. Complementary outputs are logically ANDed and provide an output skew of 0.5 ns (typical) with propagation delays of 12 ns. The DS8921x devices are designed to be compatible with TTL and CMOS.
Features
- 12 - ns Typical Propagation Delay
- Output Skew: 0.5 ns Typical
- Meets the Requirements of EIA Standard RS - 422
- Complementary Driver Outputs
- High Differential or Common - Mode Input Voltage Ranges of ±7 V
- ±0.2 V Receiver Sensitivity Over the Input Voltage Range
- Receiver Input Hysteresis: 70 mv Typical
- DS8921AT Industrial Temperature Operation: - 40°C to + 85°C
Applications
- Differential Line Driver and Receiver for:
- ST506 Disk Drive Standard
- ST412 Disk Drive Standard
- ESDI Disk Drive Standard
- RS - 422 Interface
C1544729 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

