LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX3314EEUA+

Manufacturer
MPN
MAX3314EEUA+
LCSC Part #
C1544676
Packaging
MSOP-8
Customer #
Key Attributes
Transceiver 4.75V~5.25V 460Kbps MSOP-8 Drivers, Receivers, Transceivers RoHS
DatasheetMAXIM MAX3314EEUA+
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingMSOP-8
TypeTransceiver
Voltage - Supply4.75V~5.25V
Data Rate460Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpNo
Number of Drivers1
Features-
Number of Receivers1
Quiescent Supply Current100uA

Features

AI Translation
  • The MAX3314E is a ±5V -powered EIA/TIA - 232 - compatible interface. It has one transmitter and one receiver in a flow - through architecture.
  • The transmitter output and the receiver input are protected to ±15KV using IEC 1000 - 4 - 2 Air - Gap Discharge, ±8KV using IEC 1000 - 4 - 2 Contact Discharge, and ±15KV using the Human Body Model.
  • The transmitter has a low - dropout output stage providing minimum RS - 232 - compatible ±3.7V output levels while driving 3kΩ and 1000pF at 460kbps.
  • The MAX3314E has a SHDN function that reduces supply current to 1µA. The transmitter is disabled and put into tristate while the receiver remains active.
  • ESD Protection for RS - 232 I/O Pins: ±15kV — Human Body Model, ±8kV — IEC 1000 - 4 - 2 Contact Discharge, ±15kV — IEC 1000 - 4 - 2 Air - Gap Discharge
  • 1µA Low - Power Shutdown with Receiver Active
  • 30µA Operating Supply Current
  • 460kbps Guaranteed Data Rate
  • 8 - Pin SOT23 Package
  • ±3.7V RS - 232 - Compatible Levels
  • The MAX3314E is available in 8 - pin µMAX, SOT23, and SO packages.