LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN75HVD12P product image
  • SN75HVD12P thumbnail 1
  • SN75HVD12P thumbnail 2
  • SN75HVD12P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN75HVD12P

Manufacturer
MPN
SN75HVD12P
LCSC Part #
C1544312
Packaging
PDIP-8
Customer #
Key Attributes
3V~3.6V Transceiver 1Mbps 256 PDIP-8 Drivers, Receivers, Transceivers RoHS
DatasheetTI SN75HVD12P
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingPDIP-8
Voltage - Supply3V~3.6V
TypeTransceiver
Data Rate1Mbps
Number of Nodes256
Operating Temperature0℃~+70℃
ESD Protect±16kV
Communication ModeHalf-Duplex
Number of Drivers1
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Thermal shutdown protection;Low-power mode
Number of Receivers1

Introduction

AI Translation

SN65HVD10, SN75HVD10, SN65HVD11, SN75HVD11, SN65HVD12, and SN75HVD12 bus transceivers each integrate a three-state differential line driver and a differential-input line receiver operating from a single 3.3V supply. These devices are designed for balanced transmission lines and meet or exceed ANSI standard TIA/EIA-485-A and ISO 8482:1993. These differential bus transceivers are monolithic ICs intended for bidirectional data communications on multipoint bus transmission lines. The driver and receiver have active-high and active-low enable inputs that can be externally connected together for direction control. Extremely low standby supply current can be achieved by disabling both the driver and receiver.

The driver differential outputs and receiver differential inputs are internally connected to form a differential I/O bus port, designed to present minimum loading on the bus when the driver is disabled or VCC = 0. These devices feature a wide common-mode voltage range in both polarities, making them suitable for party-line applications.

Features

AI Translation
  • 3.3V supply voltage
  • Bus pin ESD protection exceeding 16kV HBM
  • 1/8 unit load option available (up to 256 nodes on bus)
  • Selectable driver output slew rate for signal transmission: 11 Mbps, 10 Mbps, and 32 Mbps
  • Meets or exceeds ANSI TIA/EIA-485-A requirements
  • Bus pin short-circuit protection: -7V to 12V
  • Low-current standby mode: 1μA, typical
  • Fail-safe receiver for open, idle, and shorted bus conditions
  • Thermal shutdown protection
  • Glitch-free power-up and power-down for hot-plug applications
  • SN75176 pin-compatible package

Applications

AI Translation
  • Digital motor control
  • Utility metering
  • Chassis-to-chassis interconnect
  • Electronic security stations
  • Industrial process control
  • Building automation
  • Point of sale (POS) terminals and networking