MAXIM MAX3094ECSE+
| Manufacturer | |
| MPN | MAX3094ECSE+ |
| LCSC Part # | C1543983 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 3V~3.6V Receiver 10Mbps 128 SO-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet | MAXIM MAX3094ECSE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 128 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | - | |
| Number of Drivers | 0 | |
| Features | Enable shutdown;Low-power mode | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 2.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 128 |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | - | |
| Number of Drivers | 0 | |
| Features | Enable shutdown;Low-power mode | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 2.4mA |
Introduction
The MAX3093E/MAX3094E are rugged, low-power, quad, RS-422/RS-485 receivers featuring electrostatic discharge (ESD) protection for use in harsh environments. All receiver inputs are protected to ±15KV using IEC 1000-4-2 Air-Gap Discharge, ±8KV using IEC 1000- 4-2 Contact Discharge, and ±15KV using the Human Body Model. The MAX3093E operates from a +5V supply, while the MAX3094E operates from a +3.3V supply. Receiver propagation delays are guaranteed to within ±8nS of a predetermined value, thereby ensuring device-to-device matching across production lots. The devices feature a 1nA low-power shutdown mode in which the receiver outputs are high impedance. When active, these receivers have a fail-safe feature that guarantees a logic-high output if the input is open circuit. They also have a quarter-unit-load input impedance that allows 128 receivers on a bus. The MAX3093E/MAX3094E are pin-compatible, lowpower upgrades to the industry-standard ’34C86. They are available in space-saving TSSOP, narrow SO, and PDIP packages.
Features
- ESD Protection ±15kV—IEC 1000-4-2 Air-Gap Discharge
- ±8kV—IEC 1000-4-2 Contact Discharge
- ±15kV—Human Body Model
- Guaranteed Propagation-Delay Tolerance Between All ICs ±8ns (MAX3093E)
- ±10ns (MAX3094E)
- Single +3V Operation (MAX3094E)
- Single +5V Operation (MAX3093E)
- 10Mbps Data Rate
- Allow up to 128 Receivers on the Bus
- 1nA Low-Power Shutdown Mode
- 2.4mA Operating Supply Current
- Pin-Compatible Upgrades to ’34C86
Applications
- Telecommunications Equipment
- Rugged RS-422/RS-485/RS-423 Bus Receiver
- Receivers for ESD-Sensitive Applications
- Level Translators
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 128 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | - | |
| Number of Drivers | 0 | |
| Features | Enable shutdown;Low-power mode | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 2.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 128 |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | - | |
| Number of Drivers | 0 | |
| Features | Enable shutdown;Low-power mode | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 2.4mA |
Introduction
The MAX3093E/MAX3094E are rugged, low-power, quad, RS-422/RS-485 receivers featuring electrostatic discharge (ESD) protection for use in harsh environments. All receiver inputs are protected to ±15KV using IEC 1000-4-2 Air-Gap Discharge, ±8KV using IEC 1000- 4-2 Contact Discharge, and ±15KV using the Human Body Model. The MAX3093E operates from a +5V supply, while the MAX3094E operates from a +3.3V supply. Receiver propagation delays are guaranteed to within ±8nS of a predetermined value, thereby ensuring device-to-device matching across production lots. The devices feature a 1nA low-power shutdown mode in which the receiver outputs are high impedance. When active, these receivers have a fail-safe feature that guarantees a logic-high output if the input is open circuit. They also have a quarter-unit-load input impedance that allows 128 receivers on a bus. The MAX3093E/MAX3094E are pin-compatible, lowpower upgrades to the industry-standard ’34C86. They are available in space-saving TSSOP, narrow SO, and PDIP packages.
Features
- ESD Protection ±15kV—IEC 1000-4-2 Air-Gap Discharge
- ±8kV—IEC 1000-4-2 Contact Discharge
- ±15kV—Human Body Model
- Guaranteed Propagation-Delay Tolerance Between All ICs ±8ns (MAX3093E)
- ±10ns (MAX3094E)
- Single +3V Operation (MAX3094E)
- Single +5V Operation (MAX3093E)
- 10Mbps Data Rate
- Allow up to 128 Receivers on the Bus
- 1nA Low-Power Shutdown Mode
- 2.4mA Operating Supply Current
- Pin-Compatible Upgrades to ’34C86
Applications
- Telecommunications Equipment
- Rugged RS-422/RS-485/RS-423 Bus Receiver
- Receivers for ESD-Sensitive Applications
- Level Translators
C1543983 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



