MAXIM MAX14856GWE+
| Manufacturer | |
| MPN | MAX14856GWE+ |
| LCSC Part # | C1543970 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 128 SOIC-16-300mil Drivers, Receivers, Transceivers RoHS |
| Datasheet | MAXIM MAX14856GWE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+105℃ | |
| ESD Protect | ±35kV | |
| Communication Mode | Full-Duplex | |
| Voltage - Supply (Bus) | 3V~5.5V | |
| Number of Drivers | 1 | |
| Voltage - Supply (Logic) | 1.71V~5.5V | |
| CMTI(kV/us) | 35kV/us | |
| Number of Receivers | 1 | |
| Features | Integrated isolated power supply;Fail-safe circuit;Status indication | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 500Kbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+105℃ | |
| ESD Protect | ±35kV | |
| Communication Mode | Full-Duplex | |
| Voltage - Supply (Bus) | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Number of Drivers | 1 | |
| Voltage - Supply (Logic) | 1.71V~5.5V | |
| CMTI(kV/us) | 35kV/us | |
| Number of Receivers | 1 | |
| Features | Integrated isolated power supply;Fail-safe circuit;Status indication | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 500Kbps |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+105℃ | |
| ESD Protect | ±35kV | |
| Communication Mode | Full-Duplex | |
| Voltage - Supply (Bus) | 3V~5.5V | |
| Number of Drivers | 1 | |
| Voltage - Supply (Logic) | 1.71V~5.5V | |
| CMTI(kV/us) | 35kV/us | |
| Number of Receivers | 1 | |
| Features | Integrated isolated power supply;Fail-safe circuit;Status indication | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 500Kbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16-300mil | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+105℃ | |
| ESD Protect | ±35kV | |
| Communication Mode | Full-Duplex | |
| Voltage - Supply (Bus) | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Number of Drivers | 1 | |
| Voltage - Supply (Logic) | 1.71V~5.5V | |
| CMTI(kV/us) | 35kV/us | |
| Number of Receivers | 1 | |
| Features | Integrated isolated power supply;Fail-safe circuit;Status indication | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 500Kbps |
Help & FeedbackShow similar products (0) >
C1543970 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

