LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX191BENG+

Manufacturer
MPN
MAX191BENG+
LCSC Part #
C1543557
Packaging
PDIP-24
Customer #
Key Attributes
SPI 5V PDIP-24 Analog to Digital Converters (ADC) RoHS
DatasheetMAXIM MAX191BENG+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingPDIP-24
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)3mA
Voltage - Supply5V
Number of Channels1
Integral non - linearity1LSB
Voltage ReferenceBuilt-in;External
Clock/OscillatorBuilt-in;External
Clock Frequency1MHz;100kHz~1.6MHz
FeaturesBipolar input;Bipolar power supply
Resolution(Bits)100kHz;12
S/N Ratio-
DNL (LSB)1LSB
ADC architecture-
Programmable GainNot supported

Features

AI Translation
  • The MAX191 is a monolithic, CMOS, 12-bit analog-to-digital converter (ADC) featuring differential inputs, track/hold (T/H), internal voltage reference, internal or external clock, and parallel or serial μP interface.
  • The MAX191 has a 7.5μs conversion time, a 2μs acquisition time, and a guaranteed 100ksps sample rate.
  • The MAX191 operates from a single +5V supply or from dual ±5V supplies, allowing ground-referenced bipolar input signals.
  • The device features a logic power-down input, which reduces the 3mA VDD supply current to 50μA max, including the internal-reference current.
  • Decoupling capacitors are the only external components needed for the power supply and reference.
  • This ADC operates with either an external reference, or an internal reference that features an adjustment input for trimming system gain errors.
  • The MAX191 provides three interface modes: two 8-bit parallel modes, and a serial interface mode that is compatible with SPITM, QSPITM, and MICROWIRETM serial-interface standards.
  • 12-Bit Resolution, 1/2LSB Linearity
  • ±5V or ±5V Operation
  • Built-In Track/Hold
  • Internal Reference with Adjustment Capability
  • Low Power: 3mA Operating Mode, 20μA Power-Down Mode
  • 100ksps Tested Sampling Rate
  • Serial and 8-Bit Parallel μP Interface
  • 24-Pin Narrow DIP and Wide SO Packages

Applications

AI Translation
  • Battery-Powered Data Logging
  • PC Pen Digitizers
  • High-Accuracy Process Control
  • Electromechanical Systems
  • Data-Acquisition Boards for PCs
  • Automatic Testing Systems
  • Telecommunications
  • Digital Signal Processing (DSP)