MAXIM MAX111BEAP+
| Manufacturer | |
| MPN | MAX111BEAP+ |
| LCSC Part # | C1543435 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | SPI 5V SSOP-20-208mil Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX111BEAP+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Auto calibration;Multiplexers | |
| Interface | SPI | |
| Resolution(Bits) | 14;50Hz | |
| Voltage - Supply | 5V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Auto calibration;Multiplexers |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 14;50Hz | |
| Voltage - Supply | 5V | |
| Number of Channels | 2 |
Introduction
The MAX110/MAX111 analog-to-digital converters (ADCs) use an internal auto-calibration technique to achieve 14-bit resolution plus overrange, with no external components. Operating supply current is only 550μA (MAX110) and reduces to 4μA in power-down mode, making these ADCs ideal for high-resolution battery-powered or remote-sensing applications. A fast serial interface simplifies signal routing and opto-isolation, saves microcontroller pins, and offers compatibility with SPI, QSPI, and MICROWIRE. The MAX110 operates with ±5V supplies, and converts differential analog signals in the -3V to +3V range. The MAX111 operates with a single +5V supply and converts differential analog signals in the ±1.5V range, or single-ended signals in the 0V to +1.5V range. Internal calibration allows for both offset and gain-error correction under microprocessor (μP) control. Both devices are available in space-saving 16-pin DIP and SO packages, as well as an even smaller 20-pin SSOP package.
Features
- Use an internal auto-calibration technique to achieve 14-bit resolution plus overrange, with no external components
- Operating supply current is only 550μA (MAX110) and reduces to 4μA in power-down mode
- A fast serial interface simplifies signal routing and opto-isolation, saves microcontroller pins, and offers compatibility with SPI, QSPI, and MICROWIRE
- The MAX110 operates with ±5V supplies, and converts differential analog signals in the -3V to +3V range
- The MAX111 operates with a single +5V supply and converts differential analog signals in the ±1.5V range, or single-ended signals in the 0V to +1.5V range
- Internal calibration allows for both offset and gain-error correction under microprocessor (μP) control
- Available in space-saving 16-pin DIP and SO packages, as well as an even smaller 20-pin SSOP package
Applications
- Process Control
- Weigh Scales
- Panel Meters
- Data-Acquisition Systems
- Temperature Measurement
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Auto calibration;Multiplexers | |
| Interface | SPI | |
| Resolution(Bits) | 14;50Hz | |
| Voltage - Supply | 5V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Auto calibration;Multiplexers |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 14;50Hz | |
| Voltage - Supply | 5V | |
| Number of Channels | 2 |
Introduction
The MAX110/MAX111 analog-to-digital converters (ADCs) use an internal auto-calibration technique to achieve 14-bit resolution plus overrange, with no external components. Operating supply current is only 550μA (MAX110) and reduces to 4μA in power-down mode, making these ADCs ideal for high-resolution battery-powered or remote-sensing applications. A fast serial interface simplifies signal routing and opto-isolation, saves microcontroller pins, and offers compatibility with SPI, QSPI, and MICROWIRE. The MAX110 operates with ±5V supplies, and converts differential analog signals in the -3V to +3V range. The MAX111 operates with a single +5V supply and converts differential analog signals in the ±1.5V range, or single-ended signals in the 0V to +1.5V range. Internal calibration allows for both offset and gain-error correction under microprocessor (μP) control. Both devices are available in space-saving 16-pin DIP and SO packages, as well as an even smaller 20-pin SSOP package.
Features
- Use an internal auto-calibration technique to achieve 14-bit resolution plus overrange, with no external components
- Operating supply current is only 550μA (MAX110) and reduces to 4μA in power-down mode
- A fast serial interface simplifies signal routing and opto-isolation, saves microcontroller pins, and offers compatibility with SPI, QSPI, and MICROWIRE
- The MAX110 operates with ±5V supplies, and converts differential analog signals in the -3V to +3V range
- The MAX111 operates with a single +5V supply and converts differential analog signals in the ±1.5V range, or single-ended signals in the 0V to +1.5V range
- Internal calibration allows for both offset and gain-error correction under microprocessor (μP) control
- Available in space-saving 16-pin DIP and SO packages, as well as an even smaller 20-pin SSOP package
Applications
- Process Control
- Weigh Scales
- Panel Meters
- Data-Acquisition Systems
- Temperature Measurement
C1543435 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

