LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2391CLX-16#PBF product image
Images for reference only

ADI LTC2391CLX-16#PBF

Manufacturer
MPN
LTC2391CLX-16#PBF
LCSC Part #
C1543431
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
LQFP-48(7x7) Analog to Digital Converters (ADC) RoHS
DatasheetADI LTC2391CLX-16#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLQFP-48(7x7)
Operating Temperature0℃~+70℃
FeaturesBipolar input;Built-in reference source;Power-down mode
InterfaceSerial Port;Parallel Port
Quiescent Current (Iq)35uA
Resolution(Bits)16;250kHz
Voltage - Supply4.75V~5.25V;1.71V~5.25V
DNL (LSB)1LSB
Number of Channels1
ADC architectureSAR
Integral non - linearity1LSB

Introduction

AI Translation

The LTC2391-16 is a low noise, high speed 16-bit successive approximation register (SAR) ADC. Operating from a single 5V supply, the LTC2391-16 supports a large ±4.096V fully differential input range, making it ideal for high performance applications which require maximum dynamic range. The LTC2391-16 achieves ±2LSB INL max, no missing codes at 16-bits and 94dB SNR (typ). The LTC2391-16 includes a precision internal reference with a guaranteed 0.5% initial accuracy and a±20ppm/°C (max) temperature coefficient. Fast 250ksps throughput with no cycle latency in both parallel and serial interface modes makes the LTC2391-16 ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2391-16 dissipates only 95mW at 250ksps, while both nap and sleep power-down modes are provided to further reduce power during inactive periods.

Features

AI Translation
  • 250ksps Throughput Rate
  • ±2LSB INL (Max)
  • Guaranteed 16-Bit No Missing Codes
  • 94dB SNR (Typ) at fIN = 20kHz
  • Guaranteed Operation to 125°C
  • Single 5V Supply
  • 1.8 to 5V I/O Voltages
  • 95mW Power Dissipation
  • ±4.096V Differential Input Range
  • Internal Reference (20ppm/°C Max)
  • No Pipeline Delay, No Cycle Latency
  • Parallel and Serial Interface
  • Internal Conversion Clock
  • 48-Lead 7mm × 7mm LQFP and QFN Packages

Applications

AI Translation
  • Medical Imaging
  • High Speed Data Acquisition Digital Signal Processing
  • Industrial Process Control Instrumentation
  • ATE