LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI THS1031CPWR

Manufacturer
MPN
THS1031CPWR
LCSC Part #
C1543371
Packaging
TSSOP-28
Customer #
Key Attributes
3V~5.5V TSSOP-28 Analog to Digital Converters (ADC) RoHS
DatasheetTI THS1031CPWR
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-28
Operating Temperature0℃~+70℃
Interface-
Quiescent Current (Iq)30.6mA
Voltage - Supply3V~5.5V
Number of Channels1
Integral non - linearity1LSB
Voltage ReferenceBuilt-in;External
Clock/OscillatorExternal
Clock Frequency5MHz~30MHz
Features-
Resolution(Bits)30MHz;10
S/N Ratio56dB
DNL (LSB)0.3LSB
ADC architecturePipeline
Programmable GainSupport

Introduction

AI Translation

The THS1031 is a CMOS, low-power, 10-bit, 30 MSPS analog-to-digital converter (ADC) that can operate with a supply range from 3 V to 5.5 V. The analog input to the THS1031 can be either single-ended or differential. This device has a built-in clamp amplifier whose clamp input level can be driven from an external dc source or from an internal high-precision 10-bit digital clamp level programmable via an internal CLAMP register. A 3-bit PGA is included to maintain SNR for small signals. The THS1031 provides a wide selection of voltage references to match the user’s design requirements. For more design flexibility, the internal reference can be bypassed to use an external reference to suit the dc accuracy and temperature drift requirements of the application. The out-of-range output indicates any out-of-range condition in THS1031’s input signal. The format of digital output can be coded in either unsigned binary or 2s complement.

Features

AI Translation
  • 10-Bit Resolution, 30 MSPS
  • Configurable Input Functions: Single-Ended, Single-Ended With Analog Clamp, Single-Ended With Programmable Digital Clamp, Differential
  • Built-In Programmable Gain Amplifier (PGA)
  • Differential Nonlinearity: ±0.3 LSB
  • Signal-to-Noise: 56 dB
  • Spurious Free Dynamic Range: 60 dB
  • Adjustable Internal Voltage Reference
  • Straight Binary/2s Complement Output
  • Out-of-Range Indicator
  • Power-Down Mode

Applications

AI Translation
  • set-top-box (STB)
  • video
  • multimedia
  • imaging
  • high-speed acquisition
  • communications
  • charge-couple device (CCD) input systems such as color scanners, digital copiers, digital cameras, and camcorders