MAXIM MAX170CEWE+
| Manufacturer | |
| MPN | MAX170CEWE+ |
| LCSC Part # | C1543186 |
| Packaging | SO-16-300mil |
| Customer # | |
| Key Attributes | 5V~12V SO-16-300mil Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX170CEWE+ |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current (Iq) | 8mA | |
| Voltage - Supply | 5V~12V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 2.5MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 125kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current (Iq) | 8mA | |
| Voltage - Supply | 5V~12V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 2.5MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 125kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 12-Bit Resolution and Linearity
- 5.6μs Fast Conversion Time
- Serial Output
- Self-Start Mode
- Complete with On-Chip Reference
- Low Power (135mW)
- Easy to Opto- or Transformer-Isolate
- Small Footprint 8-Lead DIP, 16-Lead SO
Applications
AI Translation
- Telecommunication
- Digital Signal Processing (DSP)
- Sonar/Radar Signal Processing
- Isolated Industrial Data Acquisition
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current (Iq) | 8mA | |
| Voltage - Supply | 5V~12V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 2.5MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 125kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current (Iq) | 8mA | |
| Voltage - Supply | 5V~12V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 2.5MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 125kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 12-Bit Resolution and Linearity
- 5.6μs Fast Conversion Time
- Serial Output
- Self-Start Mode
- Complete with On-Chip Reference
- Low Power (135mW)
- Easy to Opto- or Transformer-Isolate
- Small Footprint 8-Lead DIP, 16-Lead SO
Applications
AI Translation
- Telecommunication
- Digital Signal Processing (DSP)
- Sonar/Radar Signal Processing
- Isolated Industrial Data Acquisition
C1543186 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

