MAXIM MAX190BCWG+
| Manufacturer | |
| MPN | MAX190BCWG+ |
| LCSC Part # | C1543183 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | 5V SOIC-24-300mil Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX190BCWG+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial Port;Parallel Port | |
| Quiescent Current (Iq) | 20uA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz;100kHz~1.6MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 76kHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial Port;Parallel Port | |
| Quiescent Current (Iq) | 20uA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz;100kHz~1.6MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 76kHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX190/MAX191 are monolithic, CMOS, 12-bit analog-to-digital converters (ADCs) featuring differential inputs, track/hold (T/H), internal voltage reference, internal or external clock, and parallel or serial μP interface.
- Both devices have a 7.5μs conversion time.
- The MAX190 has a 5μs acquisition time and sampling rate of 76k samples per second (ksps), while the MAX191 has a 2μs acquisition time and is guaranteed at 100ksps.
- Decoupling capacitors are the only external components needed for the power supply and reference.
- These ADCs operate with either an external reference, or an internal reference that features an adjustment input for trimming system gain errors.
- Both the MAX190 and MAX191 operate from a single +5V supply. The MAX191 also operates from dual ±5V supplies, allowing ground-referenced bipolar input signals.
- Both devices feature a logic power-down input, which reduces the 3mA Vpd supply current to 50μA max, including the internal-reference current.
- The MAX190/MAX191 provide three interface modes: two 8-bit parallel modes, and a serial interface mode that is compatible with SPI, QSPI and Microwire serial-interface standards.
- 12-Bit Resolution, 1/2LSB Linearity
- (+5V or ±5V Operation (MAX191))
- Built-In Track/Hold
- Internal Reference with Adjustment Capability
- Low Power: 3mA Operating Mode, 50μA Power-Down Mode
- 100ksps Tested Sampling Rate (MAX191)
- Serial and 8-Bit Parallel μP Interface
- 24-Pin Narrow DIP and Wide SO Packages
Applications
AI Translation
- Battery-Powered Data Logging
- PC Pen Digitizers
- High-Accuracy Process Control
- Electromechanical Systems
- Data-Acquisition Boards for PCs
- Automatic Testing Systems
- Telecommunications
- Digital-Signal Processing (DSP)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial Port;Parallel Port | |
| Quiescent Current (Iq) | 20uA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz;100kHz~1.6MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 76kHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial Port;Parallel Port | |
| Quiescent Current (Iq) | 20uA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz;100kHz~1.6MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 76kHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX190/MAX191 are monolithic, CMOS, 12-bit analog-to-digital converters (ADCs) featuring differential inputs, track/hold (T/H), internal voltage reference, internal or external clock, and parallel or serial μP interface.
- Both devices have a 7.5μs conversion time.
- The MAX190 has a 5μs acquisition time and sampling rate of 76k samples per second (ksps), while the MAX191 has a 2μs acquisition time and is guaranteed at 100ksps.
- Decoupling capacitors are the only external components needed for the power supply and reference.
- These ADCs operate with either an external reference, or an internal reference that features an adjustment input for trimming system gain errors.
- Both the MAX190 and MAX191 operate from a single +5V supply. The MAX191 also operates from dual ±5V supplies, allowing ground-referenced bipolar input signals.
- Both devices feature a logic power-down input, which reduces the 3mA Vpd supply current to 50μA max, including the internal-reference current.
- The MAX190/MAX191 provide three interface modes: two 8-bit parallel modes, and a serial interface mode that is compatible with SPI, QSPI and Microwire serial-interface standards.
- 12-Bit Resolution, 1/2LSB Linearity
- (+5V or ±5V Operation (MAX191))
- Built-In Track/Hold
- Internal Reference with Adjustment Capability
- Low Power: 3mA Operating Mode, 50μA Power-Down Mode
- 100ksps Tested Sampling Rate (MAX191)
- Serial and 8-Bit Parallel μP Interface
- 24-Pin Narrow DIP and Wide SO Packages
Applications
AI Translation
- Battery-Powered Data Logging
- PC Pen Digitizers
- High-Accuracy Process Control
- Electromechanical Systems
- Data-Acquisition Boards for PCs
- Automatic Testing Systems
- Telecommunications
- Digital-Signal Processing (DSP)
C1543183 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

