MAXIM MAX1285BCSA+
| Manufacturer | |
| MPN | MAX1285BCSA+ |
| LCSC Part # | C1543112 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SPI 2.7V~3.6V SOIC-8 Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX1285BCSA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.5mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 500kHz~4.8MHz | |
| Features | Built-in digital filter | |
| Resolution(Bits) | 300kHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.5mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 500kHz~4.8MHz | |
| Features | Built-in digital filter | |
| Resolution(Bits) | 300kHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The MAX1284/MAX1285 12-bit analog-to-digital converters (ADCs) combine a high-bandwidth track/hold (T/H), a serial interface with high conversion speed, an internal +2.5V reference, and low power consumption. The MAX1284 operates from a single +4.5V to +5.5V supply. The MAX1285 operates from a single +2.7V to +3.6V supply. The 3-wire serial interface connects directly to SPI/QSPI/MICROWIRE devices without external logic. The devices use an external serial-interface clock to perform successive-approximation analog-to-digital conversions. Low power, ease of use, and small package size make these converters ideal for remote-sensor and data-acquisition applications or for other circuits with demanding power consumption and space requirements. The MAX1284/MAX1285 are available in 8-pin SO packages. These devices are pin-compatible, higher-speed versions of the MAX1240/MAX1241.
Features
- Single-Supply Operation +4.5V to +5.5V (MAX1284), +2.7V to +3.6V (MAX1285)
- ±1LSB (max) DNL, ±1LSB (max) INL
- 400ksps Sampling Rate (MAX1284)
- Internal Track/Hold
- +2.5V Internal Reference
- Low Power: 2.5mA (400ksps)
- SPI/QSPI/MICROWIRE 3-Wire Serial-Interface
- Pin-Compatible, High-Speed Upgrades to MAX1240/MAX1241
- 8-Pin SO Package
Applications
- Portable Data Logging
- Data Acquisition
- Medical Instruments
- Battery-Powered Instruments
- Pen Digitizers
- Process Control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.5mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 500kHz~4.8MHz | |
| Features | Built-in digital filter | |
| Resolution(Bits) | 300kHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.5mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 500kHz~4.8MHz | |
| Features | Built-in digital filter | |
| Resolution(Bits) | 300kHz;12 | |
| S/N Ratio | 70dB | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The MAX1284/MAX1285 12-bit analog-to-digital converters (ADCs) combine a high-bandwidth track/hold (T/H), a serial interface with high conversion speed, an internal +2.5V reference, and low power consumption. The MAX1284 operates from a single +4.5V to +5.5V supply. The MAX1285 operates from a single +2.7V to +3.6V supply. The 3-wire serial interface connects directly to SPI/QSPI/MICROWIRE devices without external logic. The devices use an external serial-interface clock to perform successive-approximation analog-to-digital conversions. Low power, ease of use, and small package size make these converters ideal for remote-sensor and data-acquisition applications or for other circuits with demanding power consumption and space requirements. The MAX1284/MAX1285 are available in 8-pin SO packages. These devices are pin-compatible, higher-speed versions of the MAX1240/MAX1241.
Features
- Single-Supply Operation +4.5V to +5.5V (MAX1284), +2.7V to +3.6V (MAX1285)
- ±1LSB (max) DNL, ±1LSB (max) INL
- 400ksps Sampling Rate (MAX1284)
- Internal Track/Hold
- +2.5V Internal Reference
- Low Power: 2.5mA (400ksps)
- SPI/QSPI/MICROWIRE 3-Wire Serial-Interface
- Pin-Compatible, High-Speed Upgrades to MAX1240/MAX1241
- 8-Pin SO Package
Applications
- Portable Data Logging
- Data Acquisition
- Medical Instruments
- Battery-Powered Instruments
- Pen Digitizers
- Process Control
C1543112 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

