LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI ADS1251U

Manufacturer
MPN
ADS1251U
LCSC Part #
C1543012
Packaging
SOIC-8
Customer #
Key Attributes
Serial Port 5V SOIC-8 Analog to Digital Converters (ADC) RoHS
DatasheetTI ADS1251U
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOIC-8
Operating Temperature-40℃~+85℃
InterfaceSerial Port
Quiescent Current (Iq)1.5mA
Voltage - Supply5V
Number of Channels1
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorExternal
Clock Frequency8MHz
FeaturesBipolar input;Multi-chip synchronization;Integrated modulator;Built-in digital filter
Resolution(Bits)20.8kHz;24
S/N Ratio-
DNL (LSB)-
ADC architectureSigma-Delta
Programmable GainNot supported

Introduction

AI Translation

The ADS1251 is a precision, wide dynamic range, deltasigma, Analog-to-Digital (A/D) converter with 24-bit resolution operating from a single +5V supply. The delta-sigma architecture features wide dynamic range, and 24 bits of no missing code performance. Effective resolution of 19 bits (1.5ppm of rms noise) is achieved at conversion rates up to 20kHz. The ADS1251 is designed for high-resolution measurement applications in cardiac diagnostics, smart transmitters, industrial process control, weigh scales, chromatography, and portable instrumentation. The converter includes a flexible, 2-wire synchronous serial interface for low-cost isolation. The ADS1251 is a single-channel converter and is offered in an SO-8 package. It is pin-compatible with the faster ADS1252 (41.7kHz data rate).

Features

AI Translation
  • 24 BITS—NO MISSING CODES 19 BITS EFFECTIVE RESOLUTION UP TO 20kHz DATA RATE
  • LOW NOISE: 1.5ppm
  • DIFFERENTIAL INPUTS
  • INL: 15ppm (max)
  • EXTERNAL REFERENCE (0.5V to 5V)
  • POWER-DOWN MODE
  • SYNC MODE
  • LOW POWER: 8mW at 20kHz 5mW at 10kHz

Applications

AI Translation
  • CARDIAC DIAGNOSTICS
  • DIRECT THERMOCOUPLE INTERFACES
  • BLOOD ANALYSIS
  • INFRARED PYROMETERS
  • LIQUID/GAS CHROMATOGRAPHY
  • PRECISION PROCESS CONTROL