LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX1230BEEG+

Manufacturer
MPN
MAX1230BEEG+
LCSC Part #
C1542947
Packaging
QSOP-24
Customer #
Key Attributes
SPI 4.75V~5.25V QSOP-24 Analog to Digital Converters (ADC) RoHS
DatasheetMAXIM MAX1230BEEG+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingQSOP-24
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)1.05mA
Voltage - Supply4.75V~5.25V
Number of Channels16
Integral non - linearity1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency4.8MHz;100kHz~4.8MHz
FeaturesBipolar input;Built-in temperature sensor;Multiplexers;FIFO buffer
Resolution(Bits)300kHz;12
S/N Ratio73dB
ADC architectureSAR
Programmable Gain-

Features

AI Translation
  • Internal temperature sensor (±0.7°C accuracy)
  • 16-entry FIFO
  • Analog multiplexer with true differential track/hold: 16, 12, 8-channel single-ended; 8, 6, 4-channel true differential (unipolar or bipolar)
  • Accuracy: ±1 LSB INL, ±1 LSB DNL, no missing codes over full temperature range
  • Scan mode, internal averaging, and internal clock
  • Low-power single +5V operation, 2.3mA at 300ksps
  • Internal 4.096V reference or external differential reference
  • 10MHz 3-wire SPI/QSPI/MICROWIRE compatible interface
  • Space-saving 28-pin 5mm x 5mm thin QFN package

Applications

AI Translation
  • System monitoring
  • Data acquisition systems
  • Industrial control systems
  • Patient monitoring
  • Data logging
  • Instrumentation