TI THS1031CPW
| Manufacturer | |
| MPN | THS1031CPW |
| LCSC Part # | C1542891 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | 3V~5.5V TSSOP-28 Analog to Digital Converters (ADC) RoHS |
| Datasheet | TI THS1031CPW |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Quiescent Current (Iq) | 30.6mA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 5MHz~30MHz | |
| Features | - | |
| Resolution(Bits) | 30MHz;10 | |
| S/N Ratio | 56dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | - | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Quiescent Current (Iq) | 30.6mA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 5MHz~30MHz | |
| Features | - | |
| Resolution(Bits) | 30MHz;10 | |
| S/N Ratio | 56dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | - | |
| Programmable Gain | Support |
Introduction
The THS1031 is a CMOS, low-power, 10-bit, 30 MSPS analog-to-digital converter (ADC) that can operate with a supply range from 3 V to 5.5 V. The analog input to the THS1031 can be either single-ended or differential. This device has a built-in clamp amplifier whose clamp input level can be driven from an external dc source or from an internal high-precision 10-bit digital clamp level programmable via an internal CLAMP register. A 3-bit PGA is included to maintain SNR for small signals. The THS1031 provides a wide selection of voltage references to match the user’s design requirements. For more design flexibility, the internal reference can be bypassed to use an external reference to suit the dc accuracy and temperature drift requirements of the application. The out-of-range output indicates any out-of-range condition in THS1031’s input signal. The format of digital output can be coded in either unsigned binary or 2s complement.
Features
- 10-Bit Resolution, 30 MSPS
- Configurable Input Functions: Single-Ended, Single-Ended With Analog Clamp, Single-Ended With Programmable Digital Clamp, Differential
- Built-In Programmable Gain Amplifier (PGA)
- Differential Nonlinearity: ±0.3 LSB
- Signal-to-Noise: 56 dB
- Spurious Free Dynamic Range: 60 dB
- Adjustable Internal Voltage Reference
- Straight Binary/2s Complement Output
- Out-of-Range Indicator
- Power-Down Mode
Applications
- set-top-box (STB)
- video
- multimedia
- imaging
- high-speed acquisition
- communications
- charge-couple device (CCD) input systems such as color scanners, digital copiers, digital cameras, and camcorders
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Quiescent Current (Iq) | 30.6mA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 5MHz~30MHz | |
| Features | - | |
| Resolution(Bits) | 30MHz;10 | |
| S/N Ratio | 56dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | - | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Quiescent Current (Iq) | 30.6mA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 5MHz~30MHz | |
| Features | - | |
| Resolution(Bits) | 30MHz;10 | |
| S/N Ratio | 56dB | |
| DNL (LSB) | 0.3LSB | |
| ADC architecture | - | |
| Programmable Gain | Support |
Introduction
The THS1031 is a CMOS, low-power, 10-bit, 30 MSPS analog-to-digital converter (ADC) that can operate with a supply range from 3 V to 5.5 V. The analog input to the THS1031 can be either single-ended or differential. This device has a built-in clamp amplifier whose clamp input level can be driven from an external dc source or from an internal high-precision 10-bit digital clamp level programmable via an internal CLAMP register. A 3-bit PGA is included to maintain SNR for small signals. The THS1031 provides a wide selection of voltage references to match the user’s design requirements. For more design flexibility, the internal reference can be bypassed to use an external reference to suit the dc accuracy and temperature drift requirements of the application. The out-of-range output indicates any out-of-range condition in THS1031’s input signal. The format of digital output can be coded in either unsigned binary or 2s complement.
Features
- 10-Bit Resolution, 30 MSPS
- Configurable Input Functions: Single-Ended, Single-Ended With Analog Clamp, Single-Ended With Programmable Digital Clamp, Differential
- Built-In Programmable Gain Amplifier (PGA)
- Differential Nonlinearity: ±0.3 LSB
- Signal-to-Noise: 56 dB
- Spurious Free Dynamic Range: 60 dB
- Adjustable Internal Voltage Reference
- Straight Binary/2s Complement Output
- Out-of-Range Indicator
- Power-Down Mode
Applications
- set-top-box (STB)
- video
- multimedia
- imaging
- high-speed acquisition
- communications
- charge-couple device (CCD) input systems such as color scanners, digital copiers, digital cameras, and camcorders
C1542891 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

