MAXIM MAX1240BESA+
| Manufacturer | |
| MPN | MAX1240BESA+ |
| LCSC Part # | C1542843 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | SPI 2.7V~3.6V SO-8 Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX1240BESA+ |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset | |
| Interface | SPI | |
| Resolution(Bits) | 73kHz;12 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 73kHz;12 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
Introduction
The MAX1240/MAX1241 low-power, 12-bit analog-to-digital converters (ADCs) are available in 8-pin packages. The MAX1240 operates with a single +2.7V to +3.6V supply, and the MAX1241 operates with a single +2.7V to +5.25V supply. Both devices feature a 7.5µs successive-approximation ADC, a fast track/hold (1.5µs), an on-chip clock, and a high-speed, 3-wire serial interface. Power consumption is only 37mW (VDD = 3V) at the 73ksps maximum sampling speed. A 2µA shutdown mode reduces power at slower throughput rates. The MAX1240 has an internal 2.5V reference, while the MAX1241 requires an external reference. The MAX1241 accepts signals from 0V to VREF, and the reference input range includes the positive supply rail. An external clock accesses data from the 3-wire interface, which connects directly to standard microcontroller I/O ports. The interface is compatible with SPI, QSPI, and MICROWIRE. Excellent AC characteristics and very low power combined with ease of use and small package size make these converters ideal for remote-sensor and data-acquisition applications, or for other circuits with demanding power consumption and space requirements. The MAX1240/MAX1241 are available in 8-pin PDIP and SO packages.
Features
- Single-Supply Operation: +2.7V to +3.6V (MAX1240) +2.7V to +5.25V (MAX1241)
- 12-Bit Resolution
- Internal 2.5V Reference (MAX1240)
- Small Footprint: 8-Pin PDIP/SO Packages
- Low Power: 3.7µW (73ksps, MAX1240) 3mW (73ksps, MAX1241) 66µW (1ksps, MAX1241) 5µW (power-down mode)
- Internal Track/Hold
- SPI/QSPI/MICROWIRE 3-Wire Serial Interface
- Internal Clock
Applications
- Battery-Powered Systems
- Portable Data Logging
- Isolated Data Acquisition
- Process Control
- Instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset | |
| Interface | SPI | |
| Resolution(Bits) | 73kHz;12 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-on reset |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 73kHz;12 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
Introduction
The MAX1240/MAX1241 low-power, 12-bit analog-to-digital converters (ADCs) are available in 8-pin packages. The MAX1240 operates with a single +2.7V to +3.6V supply, and the MAX1241 operates with a single +2.7V to +5.25V supply. Both devices feature a 7.5µs successive-approximation ADC, a fast track/hold (1.5µs), an on-chip clock, and a high-speed, 3-wire serial interface. Power consumption is only 37mW (VDD = 3V) at the 73ksps maximum sampling speed. A 2µA shutdown mode reduces power at slower throughput rates. The MAX1240 has an internal 2.5V reference, while the MAX1241 requires an external reference. The MAX1241 accepts signals from 0V to VREF, and the reference input range includes the positive supply rail. An external clock accesses data from the 3-wire interface, which connects directly to standard microcontroller I/O ports. The interface is compatible with SPI, QSPI, and MICROWIRE. Excellent AC characteristics and very low power combined with ease of use and small package size make these converters ideal for remote-sensor and data-acquisition applications, or for other circuits with demanding power consumption and space requirements. The MAX1240/MAX1241 are available in 8-pin PDIP and SO packages.
Features
- Single-Supply Operation: +2.7V to +3.6V (MAX1240) +2.7V to +5.25V (MAX1241)
- 12-Bit Resolution
- Internal 2.5V Reference (MAX1240)
- Small Footprint: 8-Pin PDIP/SO Packages
- Low Power: 3.7µW (73ksps, MAX1240) 3mW (73ksps, MAX1241) 66µW (1ksps, MAX1241) 5µW (power-down mode)
- Internal Track/Hold
- SPI/QSPI/MICROWIRE 3-Wire Serial Interface
- Internal Clock
Applications
- Battery-Powered Systems
- Portable Data Logging
- Isolated Data Acquisition
- Process Control
- Instrumentation
C1542843 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

