MAXIM MAX1027BCEE+
| Manufacturer | |
| MPN | MAX1027BCEE+ |
| LCSC Part # | C1542842 |
| Packaging | QSOP-16-150mil |
| Customer # | |
| Key Attributes | SPI 2.7V~3.6V QSOP-16-150mil Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX1027BCEE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Built-in temperature sensor;Multiplexers;FIFO buffer | |
| Interface | SPI | |
| Resolution(Bits) | 10;300kHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Built-in temperature sensor;Multiplexers;FIFO buffer |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 10;300kHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Internal temperature sensor (±0.7°C accuracy)
- 16-entry FIFO
- Analog multiplexer with true differential track/hold: 16, 12, 8-channel single-ended; 8, 6, 4-channel true differential (unipolar or bipolar)
- Accuracy: ±1 LSB INL, ±1 LSB DNL, no missing codes over full temperature range
- Scan mode, internal averaging, and internal clock
- Low-power single ±3V operation: 1mA at 300ksps
- Internal 2.5V reference or external differential reference
- 10MHz 3-wire SPI/QSPI/MICROWIRE compatible interface
- Space-saving 28-pin 5mm x 5mm TQFN package
Applications
AI Translation
- System monitoring
- Data acquisition systems
- Industrial control systems
- Patient monitoring
- Data logging
- Instrumentation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Built-in temperature sensor;Multiplexers;FIFO buffer | |
| Interface | SPI | |
| Resolution(Bits) | 10;300kHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Bipolar input;Built-in temperature sensor;Multiplexers;FIFO buffer |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 10;300kHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Internal temperature sensor (±0.7°C accuracy)
- 16-entry FIFO
- Analog multiplexer with true differential track/hold: 16, 12, 8-channel single-ended; 8, 6, 4-channel true differential (unipolar or bipolar)
- Accuracy: ±1 LSB INL, ±1 LSB DNL, no missing codes over full temperature range
- Scan mode, internal averaging, and internal clock
- Low-power single ±3V operation: 1mA at 300ksps
- Internal 2.5V reference or external differential reference
- 10MHz 3-wire SPI/QSPI/MICROWIRE compatible interface
- Space-saving 28-pin 5mm x 5mm TQFN package
Applications
AI Translation
- System monitoring
- Data acquisition systems
- Industrial control systems
- Patient monitoring
- Data logging
- Instrumentation
C1542842 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

