LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLC5510INS

Manufacturer
MPN
TLC5510INS
LCSC Part #
C1542827
Packaging
SO-24-208mil
Customer #
Key Attributes
4.75V~5.25V SO-24-208mil Analog to Digital Converters (ADC) RoHS
DatasheetTI TLC5510INS
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSO-24-208mil
Operating Temperature-20℃~+75℃
Interface-
Quiescent Current (Iq)27mA
Voltage - Supply4.75V~5.25V
Number of Channels1
Integral non - linearity1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency20MHz
Features-
Resolution(Bits)8;20MHz
S/N Ratio46dB
DNL (LSB)0.4LSB
ADC architecture-
Programmable GainNot supported

Introduction

AI Translation

The TLC5510 and TLC5510A are CMOS, 8-bit, 20 MSPS analog-to-digital converters (ADCs) that utilize a semiflash architecture. The TLC5510 and TLC5510A operate with a single 5-V supply and typically consume only 130 mW of power. Included is an internal sample-and-hold circuit, parallel outputs with high-impedance mode, and internal reference resistors. The semiflash architecture reduces power consumption and die size compared to flash converters. By implementing the conversion in a 2-step process, the number of comparators is significantly reduced. The latency of the data output valid is 2.5 clocks. The TLC5510 uses the three internal reference resistors to create a standard, 2-V, full-scale conversion range using VDDA. Only external jumpers are required to implement this option and eliminates the need for external reference resistors. The TLC5510A uses only the center internal resistor section with an externally applied 4-V reference such that a 4-V input signal can be used. Differential linearity is 0.5 LSB at 25°C and a maximum of 0.75 LSB over the full operating temperature range. Typical dynamic specifications include a differential gain of 1% and differential phase of 0.7 degrees. The TLC5510 and TLC5510A are characterized for operation from -20°C to 75°C.

Features

AI Translation
  • Analog Input Range
    • TLC5510... 2 V Full Scale
    • TLC5510A... 4 V Full Scale
  • 8-Bit Resolution
  • Integral Linearity Error ±0.75 LSB Max (25°C) ±1 LSB Max (-20°C to 75°C)
  • Differential Linearity Error ±0.5 LSB Max (25°C) ±0.75 LSB Max (-20°C to 75°C)
  • Maximum Conversion Rate 20 Mega-Samples per Second (MSPS) Max
  • 5-V Single-Supply Operation
  • Low Power Consumption
    • TLC5510... 127.5 mW Typ
    • TLC5510A... 150 mW Typ (includes reference resistor dissipation)
  • TLC5510 is Interchangeable With Sony CXD1175

Applications

AI Translation
  • Digital TV
  • Medical Imaging
  • Video Conferencing
  • High-Speed Data Conversion
  • QAM Demodulators