MAXIM MAX191BCWG+
| Manufacturer | |
| MPN | MAX191BCWG+ |
| LCSC Part # | C1542754 |
| Packaging | SO-24-300mil |
| Customer # | |
| Key Attributes | SPI 5V SO-24-300mil Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX191BCWG+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 3mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 1MHz;100kHz~1.6MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 100kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 3mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 1MHz;100kHz~1.6MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 100kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX191 is a monolithic, CMOS, 12-bit analog-to-digital converter (ADC) featuring differential inputs, track/hold (T/H), internal voltage reference, internal or external clock, and parallel or serial μP interface.
- The MAX191 has a 7.5μs conversion time, a 2μs acquisition time, and a guaranteed 100ksps sample rate.
- The MAX191 operates from a single +5V supply or from dual ±5V supplies, allowing ground-referenced bipolar input signals.
- The device features a logic power-down input, which reduces the 3mA VDD supply current to 50μA max, including the internal-reference current.
- Decoupling capacitors are the only external components needed for the power supply and reference.
- This ADC operates with either an external reference, or an internal reference that features an adjustment input for trimming system gain errors.
- The MAX191 provides three interface modes: two 8-bit parallel modes, and a serial interface mode that is compatible with SPITM, QSPITM, and MICROWIRETM serial-interface standards.
- 12-Bit Resolution, 1/2LSB Linearity
- ±5V or ±5V Operation
- Built-In Track/Hold
- Internal Reference with Adjustment Capability
- Low Power: 3mA Operating Mode, 20μA Power-Down Mode
- 100ksps Tested Sampling Rate
- Serial and 8-Bit Parallel μP Interface
- 24-Pin Narrow DIP and Wide SO Packages
Applications
AI Translation
- Battery-Powered Data Logging
- PC Pen Digitizers
- High-Accuracy Process Control
- Electromechanical Systems
- Data-Acquisition Boards for PCs
- Automatic Testing Systems
- Telecommunications
- Digital Signal Processing (DSP)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 3mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 1MHz;100kHz~1.6MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 100kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | SO-24-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 3mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 1MHz;100kHz~1.6MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 100kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX191 is a monolithic, CMOS, 12-bit analog-to-digital converter (ADC) featuring differential inputs, track/hold (T/H), internal voltage reference, internal or external clock, and parallel or serial μP interface.
- The MAX191 has a 7.5μs conversion time, a 2μs acquisition time, and a guaranteed 100ksps sample rate.
- The MAX191 operates from a single +5V supply or from dual ±5V supplies, allowing ground-referenced bipolar input signals.
- The device features a logic power-down input, which reduces the 3mA VDD supply current to 50μA max, including the internal-reference current.
- Decoupling capacitors are the only external components needed for the power supply and reference.
- This ADC operates with either an external reference, or an internal reference that features an adjustment input for trimming system gain errors.
- The MAX191 provides three interface modes: two 8-bit parallel modes, and a serial interface mode that is compatible with SPITM, QSPITM, and MICROWIRETM serial-interface standards.
- 12-Bit Resolution, 1/2LSB Linearity
- ±5V or ±5V Operation
- Built-In Track/Hold
- Internal Reference with Adjustment Capability
- Low Power: 3mA Operating Mode, 20μA Power-Down Mode
- 100ksps Tested Sampling Rate
- Serial and 8-Bit Parallel μP Interface
- 24-Pin Narrow DIP and Wide SO Packages
Applications
AI Translation
- Battery-Powered Data Logging
- PC Pen Digitizers
- High-Accuracy Process Control
- Electromechanical Systems
- Data-Acquisition Boards for PCs
- Automatic Testing Systems
- Telecommunications
- Digital Signal Processing (DSP)
C1542754 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

