Cirrus Logic CS5529-ASZ
| Manufacturer | |
| MPN | CS5529-ASZ |
| LCSC Part # | C1542561 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | SPI 2.5V~3V SSOP-20-208mil Analog to Digital Converters (ADC) RoHS |
| Datasheet | Cirrus Logic CS5529-ASZ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.5V~3V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 32.768kHz;3kHz~100kHz | |
| Features | Bipolar input;Bipolar power supply;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Power-on reset | |
| Resolution(Bits) | 1.88Hz;16 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.5V~3V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 32.768kHz;3kHz~100kHz | |
| Features | Bipolar input;Bipolar power supply;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Power-on reset | |
| Resolution(Bits) | 1.88Hz;16 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
The 16-bit CS5529 is a low-power, programmable ∆Σ ADC (Analog-to-Digital Converter), which includes coarse/fine charge buffers, a fourth-order ∆Σ modulator, a calibration microcontroller, a digital filter with programmable decimation rates, a 6-bit output latch, and a three-wire serial interface. The ADC is designed to operate from single or dual analog supplies and a single digital supply. The digital filter is programmable with output update rates between 1.88 Hz to 101 Sps. These output rates are specified for X1N = 32.768 kHz. Output word rates can be increased by approximately 3X by using XlN = 100 kHz. The filter is designed to settle to full accuracy for the selected output word rate in one conversion. When operated at word rates of 15 Sps or less, the filter rejects both 50 Hz and 60 Hz simultaneously. Low power, single conversion settling time, programmable output rates, and the ability to handle negative input signals make this single- or dual-supply product an ideal solution for isolated and non-isolated applications.
Features
- Delta-sigma Analog-to-digital Converter - Linearity Error: 0.0015%FS - Noise-free Resolution: 16-Bits
- 2.5 V Bipolar/Unipolar Buffered Input Range
- 6-bit Output Latch
- Eight Digital Filters - Selectable Output Word Rates - Output Settles in One Conversion Cycle - 50/60 Hz ±3 Hz Simultaneous Rejection
- Simple Three-wire Serial Interface - SPI and Microwire Compatible - Schmitt Trigger on Serial Clock (SCLK)
- System/Self-calibration with R/W Registers
- Power Supply Configurations - VA+ = +5 V; VA- = 0 V; VD+ = +3 V to +5 V - VA+ = +2.5 V; VA- = -2.5 V; VD+ = +3 V to +5 V - VA+ = +3.0 V; VA- = -3.0 V; VD+ = +3.0 V
- 2.6 mW
- Low Power Consumption
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.5V~3V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 32.768kHz;3kHz~100kHz | |
| Features | Bipolar input;Bipolar power supply;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Power-on reset | |
| Resolution(Bits) | 1.88Hz;16 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Packaging | SSOP-20-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.5V~3V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 32.768kHz;3kHz~100kHz | |
| Features | Bipolar input;Bipolar power supply;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Power-on reset | |
| Resolution(Bits) | 1.88Hz;16 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
The 16-bit CS5529 is a low-power, programmable ∆Σ ADC (Analog-to-Digital Converter), which includes coarse/fine charge buffers, a fourth-order ∆Σ modulator, a calibration microcontroller, a digital filter with programmable decimation rates, a 6-bit output latch, and a three-wire serial interface. The ADC is designed to operate from single or dual analog supplies and a single digital supply. The digital filter is programmable with output update rates between 1.88 Hz to 101 Sps. These output rates are specified for X1N = 32.768 kHz. Output word rates can be increased by approximately 3X by using XlN = 100 kHz. The filter is designed to settle to full accuracy for the selected output word rate in one conversion. When operated at word rates of 15 Sps or less, the filter rejects both 50 Hz and 60 Hz simultaneously. Low power, single conversion settling time, programmable output rates, and the ability to handle negative input signals make this single- or dual-supply product an ideal solution for isolated and non-isolated applications.
Features
- Delta-sigma Analog-to-digital Converter - Linearity Error: 0.0015%FS - Noise-free Resolution: 16-Bits
- 2.5 V Bipolar/Unipolar Buffered Input Range
- 6-bit Output Latch
- Eight Digital Filters - Selectable Output Word Rates - Output Settles in One Conversion Cycle - 50/60 Hz ±3 Hz Simultaneous Rejection
- Simple Three-wire Serial Interface - SPI and Microwire Compatible - Schmitt Trigger on Serial Clock (SCLK)
- System/Self-calibration with R/W Registers
- Power Supply Configurations - VA+ = +5 V; VA- = 0 V; VD+ = +3 V to +5 V - VA+ = +2.5 V; VA- = -2.5 V; VD+ = +3 V to +5 V - VA+ = +3.0 V; VA- = -3.0 V; VD+ = +3.0 V
- 2.6 mW
- Low Power Consumption
C1542561 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

