LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM DS1673S-3+

Manufacturer
MPN
DS1673S-3+
LCSC Part #
C1542320
Packaging
SOIC-20-300mil
Customer #
Key Attributes
External SOIC-20-300mil Real Time Clocks
DatasheetMAXIM DS1673S-3+
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerMAXIM
PackagingSOIC-20-300mil
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~3.3V
FeaturesPeriodic interrupt output;Watchdog timer;Temperature compensation;Backup power management and battery charging;Battery low voltage detection;Sleep/Wake control;Locking and tamper-proof;Alarm function
crystal oscillatorExternal
Alarm Output-
Current - Supply750uA

Features

AI Translation
  • Real-time clock tracking seconds, minutes, hours, date, month, day of week, and year with leap year compensation valid through 2100
  • Power control circuit supports power-on from day/time alarm
  • Microprocessor supervisor halts microprocessor on power failure
  • Automatic microprocessor restart after power failure
  • Monitors externally overridden pushbutton
  • Halts and resets runaway microprocessors
  • NV RAM control
  • Automatic battery backup and write protection for external SRAM
  • 3-channel 8-bit ADC
  • Simple 3-wire interface
  • Supports +3.0V or +5.0V operating voltage