LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADN2817ACPZ

Manufacturer
MPN
ADN2817ACPZ
LCSC Part #
C1542306
Packaging
LFCSP-32-VQ(5x5)
Customer #
Key Attributes
LFCSP-32-VQ(5x5) Application Specific Clock/Timing
DatasheetADI ADN2817ACPZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerADI
PackagingLFCSP-32-VQ(5x5)
FeaturesInterrupt output;Alarm function

Introduction

AI Translation

The ADN2817/ADN2818 provide the receiver functions of quantization, signal level detect, and clock and data recovery for continuous data rates from 10 Mbps to 2.7 Gbps. The ADN2817/ ADN2818 automatically lock to all data rates without the need for an external reference clock or programming. All SONET jitter requirements are exceeded, including jitter transfer, jitter generation, and jitter tolerance. All specifications are quoted for -40℃ to +85℃ ambient temperature, unless otherwise noted. This device, together with a PIN diode and a TIA preamplifier, can implement a highly integrated, low cost, and low power fiber optic receiver. The ADN2817/ADN2818 have many optional features available through an I²C interface. For example, the user can read back the data rate onto which the ADN2817 or ADN2818 is locked, or the user can set the device to lock only to one particular data rate if provisioning of data rates is required. A bit error rate monitor (BERMON) circuit provides an estimate of the received bit error rate (BER) without interruption of the data. Alternatively, the user can adjust the data sampling phase to optimize the received BER. The ADN2817/ADN2818 are available in a compact 5 mm × 5 mm, 32 - lead, lead frame chip scale package.

Features

AI Translation
  • Serial data input: 10 Mbps to 2.7 Gbps
  • Exceeds ITU - T jitter specifications
  • Integrated limiting amplifier 5 mV p - p sensitivity (ADN2817 only)
  • Adjustable slice level: ±100 mv (ADN2817 only)
  • Proprietary dual - loop clock recovery architecture
  • Programmable LOS detect (ADN2817 only)
  • Integrated PRBS generator and detector
  • No reference clock required
  • Loss of lock indicator
  • Supports double data rate
  • BERMON or sample phase adjust options
  • Rate selectivity without the use of a reference clock
  • I²C interface to access optional features
  • Single - supply operation: 3.3 V
  • Low power 650 mW (ADN2817) 600 mW (ADN2818)
  • 5 mm × 5 mm 32 - lead LFCSP

Applications

AI Translation
  • SONET OC - 1, OC - 3, OC - 12, OC - 48, and all associated FEC rates
  • Fibre Channel, 2× Fibre Channel, GbE, HDTV
  • WDM transponders
  • Regenerators/repeaters
  • Test equipment