LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS 9FG104EGLF

Manufacturer
MPN
9FG104EGLF
LCSC Part #
C1541474
Packaging
TSSOP-28
Customer #
Key Attributes
3.3V I2C 400MHz 4 TSSOP-28 Application Specific Clock/Timing RoHS
DatasheetRENESAS 9FG104EGLF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerRENESAS
PackagingTSSOP-28
Clock/OscillatorExternal
OutputHCSL
Phase OffsetNot supported
Voltage - Supply3.3V
InterfaceI2C
FeaturesSpread spectrum;Protocol-specific clock generation
InputLVCMOS
Output Frequency(Max)400MHz
Operating Temperature-40℃~+85℃
Number of outputs4

Introduction

AI Translation

The ICS9FG104E is a frequency generator that provides 4 differential HCSL output pairs. It can be used to drive PCIe Gen1/2, SATA and USB3.0 devices. The part can use either a 14.31818 MHz or 25 MHz crystal. The 9FG104E can also be driven by a reference input clock instead of a crystal. It provides outputs with cycle-to-cycle jitter of less than 50 ps and output-to-output skew of less than 35 ps.

Features

AI Translation
  • Generates common frequencies from 14.318MHz or 25MHz
  • Crystal or reference input
  • 4 - 0.7V current-mode HCSL output pairs
  • Supports Serial-ATA at 100MHz
  • Two spread spectrum modes: -0.5% down spread and +/-0.25% center spread; Lower EMI
  • 31.5KHz spread modulation rate; passes USB3 compliance testing
  • Unused outputs may be disabled in either driven or Hi-Z state for power manangement
  • I-temp version available; supports embedded applications

Applications

AI Translation
  • Frequency Generator for CPU, PCIe Gen1/2, SATA and USB3.0